Multiplexer Switch ICs

Results: 1 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs Quad SPDT I.C. 972In Stock
Min.: 1
Mult.: 1

ADG784 Multiplexers/Demultiplexers SMD/SMT LFCSP-20 2 Channel 4 x 2:1 2.7 V 5.5 V 2.2 Ohms 20 ns 8 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX 1 058In Stock
Min.: 1
Mult.: 1
: 2 500

ADG794 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 1 667In Stock
Min.: 1
Mult.: 1
Max.: 150

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 5 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. 588In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

ADG804 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.65 V 3.6 V 750 mOhms 29 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes 520In Stock
Min.: 1
Mult.: 1

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 136In Stock
Min.: 1
Mult.: 1

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer 1 732In Stock
Min.: 1
Mult.: 1
: 2 500

LTC1380 Multiplexers SMD/SMT SSOP-16 8 Channel Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 2-Ch, 2-Wire Bus Multxer w/ Capacitance 699In Stock
Min.: 1
Mult.: 1

LTC4305 Multiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:2 2.7 V 5.5 V 0 C + 70 C Tube
Analog Devices Multiplexer Switch ICs 4-Ch, 2-Wire Bus Multxer w/ Capacitance 443In Stock
Min.: 1
Mult.: 1

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Enh Prod Lo Vltg 4B 1-Of-2 FET Mux/Demux 6 007In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBTLV3257 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 4 x 1:2 2.3 V 3.6 V 40 Ohms 6 ns 6.5 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog A 5 95-CD4051BPW A 595- A 595-CD4051BPW 7 582In Stock
12 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

CD4051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sngl 8 Ch Anlg Mltplxr Demltplxr A A 595-CD4051BQPWRG4Q1 9 602In Stock
Min.: 1
Mult.: 1
: 2 000

CD4051B Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 20 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BM A 595-CD405 A 595-CD4052BM 8 114In Stock
12 500Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

CD4052B Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 5 V 18 V 2.5 V 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BPW 3 257In Stock
Min.: 1
Mult.: 1
: 2 000

CD4067B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 3 V 18 V 2.5 V 10 V 1.05 kOhms 650 ns 440 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A A 595-CD74HC4067M 35 448In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

CD74HC4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 2 V 6 V 160 Ohms 300 ns 290 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 4 380In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAT 1 205In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER A 595-MPC506AU/1K A 5 A 595-MPC506AU/1K 138In Stock
Min.: 1
Mult.: 1

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 16Ch Sgl-Ended Input Ana Multipl A 595-M A 595-MPC506AU 604In Stock
Min.: 1
Mult.: 1
: 1 000

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Diff-Input Anal og Mult A 595-MPC50 A 595-MPC507AU/1K 108In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer A 595-MP A 595-MPC507AU 328In Stock
Min.: 1
Mult.: 1
: 1 000

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 113In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer A 59 A 595-MPC508AU 456In Stock
Min.: 1
Mult.: 1
: 1 000

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 16: A 595-MUX506IPW 1 955In Stock
4 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

MUX506 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6.7-pF on-state capa citance 36-V 4:1 A A 595-MUX509IPW 1 659In Stock
Min.: 1
Mult.: 1
: 2 000

MUX509 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 200 Ohms 151 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel