SMD/SMT MouseReel Multiplexer Switch ICs

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog A 595-CD74HC4053PW A A 595-CD74HC4053PW 48In Stock
26 000On Order
Min.: 1
Mult.: 1
: 2 000

CD74HC4053 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 3 Channel 3 x 2:1 2 V 6 V 2.5 V 5 V 130 Ohms 220 ns 210 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Analog M ltplxr/Demltplxr A A 595-CD74HCT4053M 3 796In Stock
Min.: 1
Mult.: 1
: 2 500

CD74HCT4053 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 48 ns 44 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC High Speed CMOS 1 6Ch Ana Mux/Demux 3 056In Stock
Min.: 1
Mult.: 1
: 2 000

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR 240In Stock
Min.: 1
Mult.: 1
: 250

HD3SS212 Multiplexers SMD/SMT BGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAR 807In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult 414In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 833In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1 126In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CB3Q3251PW 1 012In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 778In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 500

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CB3Q3253PW 54In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 1 370In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 2 604In Stock
Min.: 1
Mult.: 1
: 2 500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 1 253In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 1 921In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET 1 707In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW 3 315In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 1 748In Stock
Min.: 1
Mult.: 1
: 2 000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 812In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 2 924In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch Analog Mlt plxr/Demltplxr 678In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT SSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-Ch. Analog 2 322In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4052A Multiplexers/Demultiplexers SMD/SMT TVSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 281In Stock
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT TVSOP-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2-Ch Analog M ltplxr/Demltplxr 870In Stock
Min.: 1
Mult.: 1
: 2 000

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 85 C Reel, Cut Tape, MouseReel