2 Channel Multiplexer Switch ICs

Results: 281
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CB3Q3253PW 54In Stock
30 000On Order
Min.: 1
Mult.: 1
: 2 000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 1 370In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR 117In Stock
Min.: 1
Mult.: 1

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 1 921In Stock
Min.: 1
Mult.: 1
: 3 000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET 1 707In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW 3 315In Stock
Min.: 1
Mult.: 1
: 2 000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan 166In Stock
6 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3 000

TMUX1308A-Q1 Multiplexers SMD/SMT SOT-23-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Low capacitance 3.6 -V 3:1 2-channel 71In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

TMUX131 Multiplexers SMD/SMT WQFN-12 2 Channel 2 x 3:1 2.5 V 4.3 V 7 Ohms 100 us 100 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 44-V latch-up immun e 1:1 (SPST) 2 chan 14In Stock
2 500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2 500

TMUX7221 Multiplexers SMD/SMT VSSOP-10 2 Channel 2 x 1:1 4.5 V 44 V 4.5 V 22 V 2.8 Ohms 168 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 2-channel 16-Gbps 2: 1/1:2 differential A 595-TMUXHS4212IRKST 1 180In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

TMUXHS4212 Multiplexers/Demultiplexers SMD/SMT 2 Channel 2 x 2:1 1.71 V, 3 V 1.98 V, 3.6 V 8.4 Ohms 100 ns 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel

Diodes Incorporated Multiplexer Switch ICs Bus Switch 3V TSSOP-16 T&R 2.5K 343In Stock
Min.: 1
Mult.: 1
: 2 500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 4:1 1.8 V 3.3 V 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 77In Stock
Min.: 1
Mult.: 1

MAX309 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 1 117In Stock
Min.: 1
Mult.: 1
: 2 500

MAX309 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 5 V 30 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 46In Stock
Min.: 1
Mult.: 1

MAX309 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Hig 13In Stock
Min.: 1
Mult.: 1

MAX309 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer 5In Stock
Min.: 1
Mult.: 1

MAX311 Multiplexers SMD/SMT SOIC-Wide-18 2 Channel 2 x 4:1 9 V 33 V 4.5 V 16.5 V 300 Ohms 1 us 1 us 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan 80In Stock
Min.: 1
Mult.: 1

MAX350 Multiplexers SMD/SMT SOIC-Wide-18 2 Channel 2 x 4:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan 67In Stock
Min.: 1
Mult.: 1

MAX350 Multiplexers SMD/SMT SSOP-20 2 Channel 2 x 4:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan 24In Stock
Min.: 1
Mult.: 1

MAX350 Multiplexers SMD/SMT SOIC-Wide-18 2 Channel 2 x 4:1 2.7 V 16 V 2.7 V 8 V 500 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Fault-Protected Analog Multiplexers 9In Stock
Min.: 1
Mult.: 1

MAX355 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 4.5 V 36 V 4.5 V 18 V 350 Ohms 250 ns 200 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs 8-Channel, High-Voltage, Fault-Protected 12In Stock
Min.: 1
Mult.: 1

MAX379 Multiplexers Through Hole PDIP-16 2 Channel 2 x 4:1 4.5 V 18 V 3.5 kOhms 1 us 300 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 82In Stock
Min.: 1
Mult.: 1

MAX397 Multiplexers SMD/SMT SSOP-28 2 Channel 2 x 8:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Lo 15In Stock
Min.: 1
Mult.: 1

MAX397 Multiplexers SMD/SMT SOIC-Wide-28 2 Channel 2 x 8:1 2.7 V 16 V 2.7 V 8 V 550 Ohms 500 ns 400 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 83In Stock
Min.: 1
Mult.: 1

MAX399 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns 0 C + 70 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Precision, 8-Channel/Dual 4-Channel, Low 93In Stock
100Expected 06/10/2026
Min.: 1
Mult.: 1

MAX399 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 4:1 3 V 15 V 3 V 8 V 375 Ohms 500 ns 400 ns - 40 C + 85 C Tube