HMC490G Series RF Amplifier

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 29In Stock
Min.: 1
Mult.: 1
Max.: 29
: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 366In Stock
Min.: 1
Mult.: 1
Max.: 366

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Cut Tape
Analog Devices RF Amplifier I.C., 12-17GHz hi IP3 LNA Die 4In Stock
Min.: 2
Mult.: 2
Max.: 4

12 GHz to 17 GHz 5 V 200 mA 27 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 26 dBm 35 dBm - 55 C + 85 C HMC490G Gel Pack