Phase Locked Loops - PLL

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A ALT 595-CDCF5801ADBQ 93In Stock
Min.: 1
Mult.: 1

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Tube
Texas Instruments Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR 100In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPW A 59 A 595-TLC2933AIPW 12In Stock
4 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2570ENPB 45In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 2.79 GHz 1.168 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQ1515ENPB 121In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE2690ENPB 233In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre A 926-LMX2430TM/NOPB 20In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.6-GHz/1.7-GHz PLLa tinum dual high fre 509In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3.6 GHz 500 MHz 500 MHz to 3.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLLatinum dual frequ ency synthesizer sy 269In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 2 Circuit 19.68 MHz 19.2 MHz 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C SMD/SMT WQFN-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQE2820ENPB 6In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop ALT 5 ALT 595-SN74LV4046APW 459In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL 12.8-GHz RF buffer m ultiplier and divid
227Expected 08/02/2027
Min.: 1
Mult.: 1
: 250

RF PLLs and Synthesizers 1 Circuit 12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl
249Expected 17/09/2026
Min.: 1
Mult.: 1
: 250

12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAT
2 500Expected 14/01/2027
Min.: 1
Mult.: 1
: 2 500

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAR
1 500On Order
Min.: 1
Mult.: 1
: 250

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Enhanced product 15- GHz RF synthesizer
269On Order
Min.: 1
Mult.: 1
: 50

RF Synthesizer 1 Circuit 1 GHz 5 MHz 39.3 MHz to 15.1 GHz 3.45 V 3.2 V Si - 55 C + 115 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3Ghz High Freq Dual Pll A 926-LMX2430TMX A 926-LMX2430TMX/NOPB
2Expected 12/10/2026
Min.: 1
Mult.: 1

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic Di g PLL Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

PLL 1 Circuit 30 MHz 5.5 V 4.5 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-CD74H A 595-CD74HCT4046AM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

PLL + VCO 1 Circuit 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect ALT ALT 595-CD74HCT7046AE Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 25

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

PLL + VCO 1 Circuit 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Lo Jitter Clock Mult & Divider A 595-CDC A 595-CDC5801ADBQ Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zero Delay PLL Clock Multiplier 1 Circuit 125 MHz 19 MHz 62.5 MHz to 150 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Reel
Texas Instruments Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider A A 595-CDCF5801ADBQ Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zero Delay PLL Clock Multiplier 1 Circuit 240 MHz 12.5 MHz 280 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT QSOP-24 Reel
Texas Instruments Phase Locked Loops - PLL 12.8-GHz RF buffer m ultiplier and divid Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

RF PLLs and Synthesizers 1 Circuit 12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel
Texas Instruments Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel