Texas Instruments MouseReel Phase Locked Loops - PLL

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB 17 423In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 50 MHz 50 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Enhanced-product 1. 34-GHz low-power e 720In Stock
Min.: 1
Mult.: 1
: 250

150 MHz 10 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V - 55 C + 125 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL A 595 -CD4046BPW A 595-CD A 595-CD4046BPW 5 471In Stock
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L ALT 595-CD74HC404 ALT 595-CD74HC4046AM96 3 425In Stock
Min.: 1
Mult.: 1
: 2 500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM 2 290In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046AD 1 713In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWRQ1 83In Stock
Min.: 1
Mult.: 1
: 250

Fractional-N 1 Circuit 1.2 GHz 10 MHz 500 MHz to 14 GHz 3.45 V 3.15 V Si - 40 C + 125 C SMD/SMT WQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 1-GHz to 4.5-GHz del ta-sigma low power 773In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 4.5 GHz 5 MHz 1 GHz to 4.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Low Noise PLL Freq Syn w/ VCO A 92 A 926-L2541SQE3740ENPB 975In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1570ENPB 444In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.636 GHz 765 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1700ENPB 217In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.77 GHz 831 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-Lo Noise PLLat inum Freq Synth A 9 A 926-L2541SQE3320ENPB 676In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 500-MHz to 3-GHz del ta-sigma low power A 926-LMX2485SQX/NOPB 693In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 3 GHz 75 MHz 500 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQX1650ENPB 418In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 3.132 GHz 1.106 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High performance fre quency synthesizer A 926-L2531LQX1742NPB 138In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.866 GHz 880 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AM A 595-CD A 595-CD74HCT4046AM 5 266In Stock
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2265ENPB 285In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3-GHz to 7.5-GHz del ta-sigma low power A 926-LMX2487ESQE/NOPB 894In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 2 Circuit 7.5 GHz 250 MHz 3 GHz to 7.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL ALT 5 95-CD4046BNSR ALT 5 ALT 595-CD4046BNSR 2 273In Stock
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L 1 678In Stock
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046AM96 2 165In Stock
Min.: 1
Mult.: 1
: 2 500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE3030ENPB 202In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2.6-GHz delta-sigma fractional-N PLL wit 1 993In Stock
Min.: 1
Mult.: 1
: 2 500

Fractional-N PLL 2 Circuit 2.6 GHz 75 MHz 500 MHz to 2.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX1500ENPB 209In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 1.51 GHz 749.5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE2690ENPB 233In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel