MouseReel Phase Locked Loops - PLL

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.8GHz 258In Stock
750Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 4 GHz 200 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 7In Stock
2 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL 517In Stock
Min.: 1
Mult.: 1
: 1 500

Fractional-N PLL 1 Circuit 13 GHz 500 MHz 2 GHz 1.98 V 1.62 V Si - 40 C + 125 C SMD/SMT LFCSP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPW A 59 A 595-TLC2933AIPW 33In Stock
4 000Expected 29/03/2027
Min.: 1
Mult.: 1
: 2 000

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16 4 996In Stock
12 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

PLL + VCO 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2570ENPB 45In Stock
250On Order
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 2.79 GHz 1.168 GHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQ1515ENPB 121In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Ultra-low noise PLLa tinum frequency syn A 926-L2541SQE2690ENPB 233In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer 1 Circuit 6 GHz 5 MHz 32 MHz to 4 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.0-GHz/0.8-GHz PLLa tinum dual high fre A 926-LMX2430TM/NOPB 21In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3 GHz 250 MHz 250 MHz to 3 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3.6-GHz/1.7-GHz PLLa tinum dual high fre 509In Stock
Min.: 1
Mult.: 1
: 2 500

RF Synthesizer 2 Circuit 3.6 GHz 500 MHz 500 MHz to 3.6 GHz 2.75 V 2.25 V Si - 40 C + 85 C SMD/SMT ULGA-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PLLatinum dual frequ ency synthesizer sy 269In Stock
Min.: 1
Mult.: 1
: 1 000

PLL Frequency Synthesizer + VCO 2 Circuit 19.68 MHz 19.2 MHz 1.61962 GHz to 1.64962 GHz 3.3 V 2.7 V Si - 30 C + 85 C SMD/SMT WQFN-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL HIGH PERF FREQUENCY SYNTHESIZER SYSTEM A A 926-L2531LQE2820ENPB 16In Stock
Min.: 1
Mult.: 1
: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Phase Detector/PLL Frequency Synthesizer 16In Stock
Min.: 1
Mult.: 1
: 1 000

Phase Detector/Frequency Synthesizer 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel

Diodes Incorporated Phase Locked Loops - PLL 1:5 Zero Delay Clock Buffer 360In Stock
Min.: 1
Mult.: 1
: 2 500

Zero Delay PLL Clock Buffer 1 Circuit 10 MHz to 133 MHz 3.6 V 3 V Si 0 C + 70 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Diodes Incorporated Phase Locked Loops - PLL 1:5 Zero Delay Clock Buffer 43In Stock
Min.: 1
Mult.: 1
: 2 500

Zero Delay PLL Clock Buffer 1 Circuit 10 MHz to 133 MHz 3.6 V 3 V Si 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO
3 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 500

Synthesizer/VCO Integer-N 1 Circuit 200 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 12.8-GHz RF buffer m ultiplier and divid
227Expected 08/02/2027
Min.: 1
Mult.: 1
: 250

RF PLLs and Synthesizers 1 Circuit 12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Low-noise high-freq uency buffer/multipl
249Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

12.8 GHz 300 MHz 300 MHz to 12.8 GHz 2.6 V 2.4 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAT
1 886Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Enhanced product 15- GHz RF synthesizer
274On Order
Min.: 1
Mult.: 1
: 50

RF Synthesizer 1 Circuit 1 GHz 5 MHz 39.3 MHz to 15.1 GHz 3.45 V 3.2 V Si - 55 C + 115 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL single pll 0.55GHZ
3 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 500

Integer-N 1 Circuit 550 MHz 50 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 0.55GHz
2 981On Order
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 550 MHz 50 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 3.0GHz
1 950Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

Integer-N 1 Circuit 3 GHz 5 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL DUAL PLL, 2.0/1.1GHz I.C
1 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

Integer-N 2 Circuit 2 GHz 5 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 2-GHz low power wide band RF synthesizer A 595-LMX2572LPRHAR
1 000On Order
Min.: 1
Mult.: 1
: 250

Wideband RF Synthesizer 1 Circuit 250 MHz 5 MHz 12.5 MHz to 2 GHz 3.5 V 3 V Si - 40 C + 85 C SMD/SMT VQFN-40 Reel, Cut Tape, MouseReel