RF Switch ICs

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

Analog Devices RF Switch ICs 9kHz - 44GHz SP4T, 30dBm 249In Stock
500Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 100

SP4T 9 kHz 44 GHz ADRF5049 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 5 195In Stock
Min.: 1
Mult.: 1
Max.: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Cut Tape
Analog Devices RF Switch ICs 20GHz, 2W, 18dBm termination, SP4T 2 056In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 20 GHz 1.2 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5050 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T, Reflective, 60 GHz, 24dBm 124In Stock
Min.: 1
Mult.: 1

SP4T 1 GHz 60 GHz 3.2 dB 42 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5054 Cut Tape
Analog Devices RF Switch ICs 10W SPDT in SOI, 500MHz to 20GHz 839In Stock
Min.: 1
Mult.: 1
Max.: 100

SPDT 1 GHz 20 GHz 0.8 dB 52 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5144 Cut Tape
Analog Devices RF Switch ICs 1PDT, 40W peak, 8 - 11GHz, Reel 120In Stock
Min.: 1
Mult.: 1

SPDT 8 GHz 11 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5142 Cut Tape
Analog Devices RF Switch ICs High Linearity SP4T, 3.8GHz, 1us 696In Stock
Min.: 1
Mult.: 1

1.8 GHz 3.8 GHz 0.42 dB 30 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5347 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 206In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 767In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 174In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 392In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 442In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation,SP4T,9kHz -12GHz 4 310In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 9 kHz 12 GHz 2 dB 20 dB - 40 C + 85 C SMD/SMT LFCSP-24 Si ADRF5040 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 463In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, low cut 336In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz 2.5 dB 36 dB - 40 C + 105 C SMD/SMT Si ADRF5043 Cut Tape
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 770In Stock
Min.: 1
Mult.: 1
Max.: 100

SP4T 100 MHz 30 GHz 2.6 dB 43 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Cut Tape
Analog Devices RF Switch ICs Low-loss reflective,SP4T,40GHz,fast swit 413In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP4T Switch, Reflective, 9 kHz to 44 GHz 469In Stock
Min.: 1
Mult.: 1

SP4T 9 kHz 44 GHz 2.7 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ 1 478In Stock
1 867On Order
Min.: 1
Mult.: 1

SPDT 24 GHz 32 GHz 1.1 dB 38 dB - 40 C + 105 C SMD/SMT Si Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 2 109In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 761In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8 GHz SP4T -V Non-Reflective Switch 939In Stock
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.1 dB 36 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC344 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 825In Stock
2 908On Order
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 524In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 14 GHz 2 dB 40 dB - 55 C + 85 C SMD/SMT QFN-16 GaAs HMC347 Cut Tape
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 5 165In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Reel, Cut Tape, MouseReel