SMD/SMT RF Switch ICs

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Infineon Technologies RF Switch ICs ANTENNA DEVICES 7 525In Stock
Min.: 1
Mult.: 1
: 4 500
DPDT 400 MHz 7.125 GHz - 40 C + 85 C SMD/SMT Reel, Cut Tape
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 92In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT IL .25dB Iso 39dB 3 337In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2 500

SPDT 5 MHz 6 GHz 0.46 dB 29 dB - 40 C + 105 C SMD/SMT LGA-9 Si QPC1022 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DPDT GPIO 10 734In Stock
Min.: 1
Mult.: 1
: 5 000

DPDT 698 MHz 6 GHz 0.79 dB 18.5 dB - 40 C + 105 C SMD/SMT DFN-10 Si AEC-Q100 QPC1217Q Reel, Cut Tape, MouseReel

Qorvo RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib 2 847In Stock
7 500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SPST 5 MHz 6 GHz 1.05 dB 43 dB - 40 C + 105 C SMD/SMT DFN-8 Si QPC6014 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 894In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 4 491In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 1 872In Stock
2 500Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SPDT 5 MHz 6 GHz 1 dB 50 dB - 40 C + 110 C SMD/SMT SMD-20 Si QPC6324 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs Automotive RFFE LTE SP6T Switch 8 651In Stock
Min.: 1
Mult.: 1
: 10 000

SP6T 617 MHz 6 GHz 0.33 dB 45 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8014Q Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs P2P RFFE SP5T 17 364In Stock
Min.: 1
Mult.: 1
: 10 000

SP5T 600 MHz 6 GHz 0.32 dB 48 dB - 40 C + 85 C SMD/SMT AEC-Q100 QPC8018Q Reel, Cut Tape
Qorvo RF Switch ICs .05-6GHz SPDT IL .45dB Max. 13 308In Stock
15 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SPDT 5 MHz 6 GHz 0.75 dB 21 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW1012 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SPDT 9 584In Stock
10 000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SPDT 5 MHz 6 GHz 1.1 dB 48 dB - 40 C + 105 C SMD/SMT QFN-16 Si RFSW6024 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz 5 316In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.25 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW6042 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 53In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Qorvo RF Switch ICs .1-6GHz SPDT IL .3dB 3 868In Stock
Min.: 1
Mult.: 1
: 2 500

SPDT 100 MHz 6 GHz 0.3 dB 26 dB - 40 C + 85 C SMD/SMT SLP-6 GaAs TQP4M0008 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 349In Stock
500Expected 21/12/2026
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5 622In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.9 dB 16 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs AEC-Q100 Certified SPDT, Low IL, Reflective, 50ohm RF Switch 5 528In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 1.1 dB 13 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 7 512In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5 146In Stock
Min.: 1
Mult.: 1
: 3 000
SPDT 0 Hz 3 GHz 1.05 dB 23 dB - 55 C + 85 C SMD/SMT SC-70-6 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 5 008In Stock
33 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, High-Linearity Reflective Switch 6 576In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.75 dB 20 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 10 702In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 5 MHz 6 GHz 0.9 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP5T, High Iso, Absorptive, 50ohm RF Switch 1 940In Stock
Min.: 1
Mult.: 1
: 3 000

SP5T 450 MHz 4 GHz 1.6 dB 42 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Reflective, 50ohm RF Switch 2 129In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 3 GHz 0.75 dB 40 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel