SMD/SMT RF Switch ICs

Results: 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?
374On Order
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?
49Expected 23/11/2026
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm
50On Order
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT ZSWA4 Bulk
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
3 467On Order
Min.: 1
Mult.: 1
Max.: 300

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
3 639Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 400

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
1 383Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SP8T Switch, 20GHz, 1 Watt
1 783Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 200

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
982Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz
2 499On Order
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP4T Switch
4 968On Order
Min.: 1
Mult.: 1

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF Switch ICs SP4T Switch
4 480Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch
2 658Expected 28/08/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape
Analog Devices RF Switch ICs Low insertion loss,SP4T,30GHz,low cut of
623Expected 19/03/2027
Min.: 1
Mult.: 1

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape

Infineon Technologies RF Switch ICs CMOS SWITCH
261 111On Order
Min.: 1
Mult.: 1
: 12 000

SPDT 50 MHz 6 GHz 0.46 dB 26 dB - 40 C + 85 C SMD/SMT Si BGS12WN6 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH
54 000On Order
Min.: 1
Mult.: 1
: 4 500

SP4T 400 MHz 7.125 GHz 0.52 dB - 40 C + 85 C SMD/SMT ULGA-9 BGS14M8 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
325 045On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
148 078On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Absorptive, 50ohm WiFi RF Switch
91 203Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.95 dB 41 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP3T, Low IL, Reflective, 50ohm RF Switch
15 000On Order
Min.: 1
Mult.: 1
: 3 000

SP3T 100 MHz 3 GHz 0.55 dB 30 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch
10 866Expected 18/12/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 3 GHz 1 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP12T, Absorptive, 50ohm Instrumentation Switch
4 568Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

SP12T 9 kHz 8 GHz 2.4 dB 22 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
27 708On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch
27 325Expected 21/12/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SP4T, High Iso, Absorptive, 50ohm Instrumentation Switch
26 951Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP6T, Absorptive, 50ohm Instrumentation Switch
8 415Expected 29/01/2027
Min.: 1
Mult.: 1
: 500

SP6T 9 kHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel