SP4T RF Switch ICs

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, 726In Stock
Min.: 1
Mult.: 1
: 500

SP4T 0 Hz 3.5 GHz 1 dB 32 dB - 40 C + 85 C SMD/SMT SSOP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-8GHz +V SP4T SMT 338In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC345 Cut Tape
Analog Devices RF Switch ICs GaAs MMIC SP4T Non-Reflective, DC-20 41In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1

SP4T 100 MHz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT LFCSP-24 GaAs HMC641 Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 15 500In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 500 MHz 6 GHz 1.9 dB 18 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 96In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .05-6GHz SP4T IL .98dB 3 111In Stock
5 000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.2 dB 45.5 dB - 40 C + 105 C SMD/SMT QFN-24 Si QPC6044 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz 5 316In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SP4T 5 MHz 6 GHz 1.25 dB 17 dB - 40 C + 85 C SMD/SMT QFN-12 Si RFSW6042 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs AEC-Q100 Certified SP4T, Low IL, Reflective, 50ohm RF Switch 7 512In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 50 MHz 3 GHz 0.95 dB 22 dB - 40 C + 105 C SMD/SMT Si AEC-Q100 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SP4T, Low IL, Reflective, 50ohm RF Switch 2 431In Stock
9 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 100 MHz 3 GHz 0.55 dB 27.5 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs SP4T 45V Packaged tunning Switch 2 454In Stock
Min.: 1
Mult.: 1
: 5 000

SP4T 100 MHz 2.7 GHz SMD/SMT QFN-10 Si SKY19245 Reel, Cut Tape
Menlo Micro RF Switch ICs DC-18GHz - SP4T - 5mm x 4mm LGAIndustrial TempTape and Reel (Qty 250) 175In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 18 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT LGA-62 MM5120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C 1 218In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SP4T 0 Hz 3 GHz 1 dB 23 dB - 40 C + 85 C SMD/SMT GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1809ME7-TE1
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 1.35 to 5.0V 32dBm 2 590In Stock
Min.: 1
Mult.: 1
: 3 000

SP4T 6 GHz 0.5 dB 25 dB - 40 C + 105 C SMD/SMT GaAs NJG1809ME7 Reel, Cut Tape
Infineon Technologies RF Switch ICs CMOS SWITCH 16 520In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 100 MHz 6 GHz 0.46 dB 20 dB - 30 C + 85 C SMD/SMT TSNP-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 2 971In Stock
7 500Expected 17/09/2026
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 6 GHz 2.05 dB 14 dB - 40 C + 85 C SMD/SMT Si Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 3 309In Stock
Min.: 1
Mult.: 1
: 7 500

SP4T 400 MHz 6 GHz 2.05 dB 14 dB - 40 C + 85 C SMD/SMT TSLP-10 Si Reel, Cut Tape
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 115In Stock
Min.: 1
Mult.: 1

SP4T 0 Hz 2.5 GHz 1.1 dB 37 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Tube
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've 4:1 MPX IC. 210In Stock
Min.: 1
Mult.: 1

SP4T 2.5 GHz - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG904 Tube
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 38In Stock
Min.: 1
Mult.: 1
: 1 500

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Low Insertion Loss,SP4T,30GHz,Fast Switc 5In Stock
2 000On Order
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 30 GHz 2.6 dB 55 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5044 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs EP DC-8 GHz SP4T-V Non-Reflective Switch 2In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 8 GHz 2.1 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC344 Cut Tape
MACOM MASW-004100-11930W
MACOM RF Switch ICs 50-26000MHz -65C +125C Iso 65dB 50In Stock
Min.: 50
Mult.: 50

SP4T 50 MHz 26 GHz 0.9 dB 34 dB - 65 C + 125 C SMD/SMT Die Si MASW Waffle
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50?
50Expected 23/11/2026
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT 50.8 mm x 38.1 mm x 15.24 mm ZSWA4 Tray
Mini-Circuits RF Switch ICs Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm
50On Order
Min.: 1
Mult.: 1

SP4T 1 MHz 6 GHz 2.2 dB - 40 C + 85 C SMD/SMT ZSWA4 Bulk
Analog Devices RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw 500In Stock
Min.: 1
Mult.: 1

SP4T 100 MHz 44 GHz 3.2 dB 35 dB - 40 C + 105 C SMD/SMT LGA-24 Si ADRF5042 Cut Tape