RF Transceiver

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver 2-transmit 2-receiv e RF-sampling transc 5In Stock
Min.: 1
Mult.: 1
No
RF Front End 12 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 5In Stock
Min.: 1
Mult.: 1
No
Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 8-transmit 10-recei ve RF-sampling trans 3In Stock
Min.: 1
Mult.: 1
No
5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1 130In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s 950 mV 3.465 V 12 dBm - 40 C + 125 C SPI FCCSP-161 AEC-Q100 Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low Pwr Hi Perf RF T ransceiver A 595-CC A 595-CC1201RHBR 17In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

Zigbee 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHz to 950 MHz 1.25 Mb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 19 mA 54 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver 2nd Gen 2.4 GHz Zig Bee transceiver A 59 A 595-CC2520RHDR 157In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 2.394 GHz to 2.507 GHz 250 kb/s DSSS 1.8 V 3.8 V 18.5 mA 33.6 mA 5 dBm - 40 C + 125 C 4-Wire, SPI VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMT 116In Stock
2 500Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver PurePath Wireless 2. 4GHz RF SoC A 595-C A 595-CC8530RHAR 81In Stock
Min.: 1
Mult.: 1
: 250

ISM 2.4 GHz 5 Mb/s 2 V 3.6 V 3.5 dBm - 40 C + 85 C I2C, SPI VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 244In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Dual-channel RF tran sceiver with dual f
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF tra Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 90

- 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback R Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 400MHz to 6GH Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

400 MHz to 6 GHz - 40 C + 85 C FCBGA-400 Tray

Texas Instruments RF Transceiver 4-transmit 6-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

600 MHz to 12 GHz - 40 C + 85 C BGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e RF-sampling transc Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V 4.6 dBm - 40 C + 85 C SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 2-feedback RF-sam
Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

12 GHz - 40 C + 85 C BGA-400 Tray
Texas Instruments RF Transceiver Two-transmit two-re ceive 600-MHz to 12 Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 6-receiv e X-band RF-sampli Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

600 MHz to 12 GHz - 40 C + 85 C SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Radar 8 GHz to 18 GHz 12 GS/s, 3 GS/s - 40 C + 85 C GPIO, SPI FCBGA-400 Tray
Texas Instruments RF Transceiver 4-transmit 4-receiv e 1-feedback RF-sam Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Multiband 29.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray