GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 2In Stock
20Expected 25/08/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 270In Stock
1 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31 007In Stock
Min.: 1
Mult.: 1
: 3 000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3 283In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12 741In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
90In Stock
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1 437In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 466In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
MACOM RF Amplifier Power Amplifier,5mm-32LD,500 pcs reel 1 079In Stock
Min.: 1
Mult.: 1
: 500

28.5 GHz to 31 GHz 6 V 2.8 A 25 dB Power Amplifiers SMD/SMT AQFN-32 GaAs 34.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 511In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 1 076In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 199In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 979In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5 813In Stock
Min.: 1
Mult.: 1
: 3 000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 991In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 572In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 295In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 20 GHz 5 V 40 mA 12 dB 2.5 dB Driver Amplifiers SMD/SMT GaAs 11 dBm 22 dBm - 40 C + 85 C CMD311 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 556In Stock
Min.: 1
Mult.: 1
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 17In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2 685In Stock
Min.: 1
Mult.: 1
: 4 000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 3 256In Stock
Min.: 1
Mult.: 1
: 3 000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel