STMicroelectronics Board Mount Pressure Sensors

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Supply Voltage - Max Supply Voltage - Min Series Packaging
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG 3V W/PORT 4 526In Stock
2 100Expected 11/12/2026
Cut Tape
20,72 €
18,92 €
17,45 €
16,90 €
Reel
16,00 €
Min.: 1
Mult.: 1
: 300
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 3 V Single Axial Barbless SSOP-8 - 40 C + 125 C 3.3 V 2.7 V MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors PRES SEN COMP 100KPA 1 146In Stock
200Expected 11/12/2026
21,61 €
19,75 €
18,22 €
17,66 €
Min.: 1
Mult.: 1
Max.: 70
Absolute 14.5 psi 0.1 % Analog Through Hole Single Axial Barbed Unibody-4 - 40 C + 125 C 10 V MPXx2100 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 50KPA 1 122In Stock
3 200Expected 25/12/2026
28,99 €
26,15 €
25,27 €
24,20 €
23,44 €
Min.: 1
Mult.: 1
Max.: 60
Differential 7.25 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPXx5050 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 700KPA 6 905In Stock
4 400Expected 03/12/2026
24,21 €
22,15 €
20,46 €
19,83 €
Min.: 1
Mult.: 1
Max.: 600
Differential 102 psi 2.5 % Analog Through Hole 5 V Dual Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN INTEG 700KPA 3 699In Stock
100On Order
27,51 €
25,21 €
24,35 €
23,31 €
Min.: 1
Mult.: 1
Gauge 102 psi 2.5 % Analog Through Hole 5 V Single Axial Barbed Unibody-6 - 40 C + 125 C 5.25 V 4.75 V MPX5700 Tray
STMicroelectronics Board Mount Pressure Sensors PRES SEN BAP AXL PORT
775In Stock
3 600On Order
25,46 €
23,31 €
21,10 €
20,47 €
Min.: 1
Mult.: 1
Absolute 16.7 psi 1.5 % Analog SMD/SMT Single Axial Barbless SOIC-8 - 40 C + 125 C AEC-Q100 5 V MPXx4115 Tube
STMicroelectronics Board Mount Pressure Sensors SENSORS INTEGRATED SOP 799In Stock
1 200Expected 11/12/2026
28,94 €
26,53 €
25,63 €
24,05 €
Min.: 1
Mult.: 1
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors SOP SIFEL W/ SIDE PORT 5 312In Stock
969Expected 12/11/2026
25,71 €
23,53 €
21,76 €
21,10 €
Min.: 1
Mult.: 1
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Radial Barbed SSOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tray
STMicroelectronics Board Mount Pressure Sensors 16.7psi 115kPA Pressure Sensor 12 074In Stock
1 540On Order
18,65 €
17,02 €
15,68 €
15,11 €
Min.: 1
Mult.: 1
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG ABSOLUTE 2 431In Stock
8 255On Order
21,57 €
18,18 €
16,90 €
15,13 €
Min.: 1
Mult.: 1
Absolute 15 kPa to 130 kPa 1.5 % Analog SMD/SMT 5 V No Port SSOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXHZ6130A Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG W/SIFEL 3 705In Stock
1 300On Order
17,85 €
16,28 €
14,99 €
14,34 €
Min.: 1
Mult.: 1
Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C 5.46 V 4.74 V MPXx6250 Tube
STMicroelectronics Board Mount Pressure Sensors SSOP INTEG W/PORT SIFEL 3 135In Stock
Cut Tape
18,15 €
16,55 €
15,24 €
14,75 €
Reel
13,30 €
Min.: 1
Mult.: 1
: 300
Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V Single Axial Barbless SSOP-8 - 40 C + 125 C 5.46 V 4.74 V MPXx6250 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors COMPENSATED MINI-PAK 2 326In Stock
26 400On Order
13,60 €
12,35 €
11,33 €
10,80 €
Min.: 1
Mult.: 1
Gauge 50 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2053 Tube
STMicroelectronics Board Mount Pressure Sensors M-PAK 1 886In Stock
420On Order
15,23 €
13,85 €
12,73 €
11,84 €
Min.: 1
Mult.: 1
Absolute 20 kPa to 100 kPa 0.5 % Analog SMD/SMT 10 V Single Axial Barbless M-PAK-5 - 40 C + 125 C 16 V 1 V MPXx2102 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DUAL PORT 1 890In Stock
17,91 €
16,33 €
15,04 €
14,56 €
Min.: 1
Mult.: 1
Differential 10 kPa 0.5 % Analog SMD/SMT 10 V Dual Radial Barbed SOP-8 - 40 C + 125 C 16 V 1 V MPXx2010 Tray
STMicroelectronics Board Mount Pressure Sensors 0 to 100 kPa, differential, gauge, and absolute, integrated, pressure sensors 6 743In Stock
25,09 €
22,96 €
21,22 €
20,57 €
Min.: 1
Mult.: 1
Differential 14.5 psi 2.5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV5100 Tray
STMicroelectronics Board Mount Pressure Sensors PORTED SOP INTEGRATED 4 705In Stock
3 600Expected 26/02/2027
25,78 €
23,61 €
21,36 €
20,73 €
20,39 €
Min.: 1
Mult.: 1
Max.: 240
Vacuum, Gauge - 115 kPa to 0 Pa 1.5 % Analog SMD/SMT 5 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Tube
STMicroelectronics Board Mount Pressure Sensors SOP DUAL 2KPA 952In Stock
25,98 €
22,05 €
21,14 €
19,74 €
Min.: 1
Mult.: 1
Differential - 2 kPa to 2 kPa 2.5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 + 10 C + 60 C 5.25 V 4.75 V MPXV7002 Tray
STMicroelectronics Board Mount Pressure Sensors SOP DUAL 7KPA 2 087In Stock
2 250On Order
27,92 €
23,55 €
22,71 €
21,04 €
20,44 €
Min.: 1
Mult.: 1
Max.: 170
Differential - 7 kPa to 7 kPa 5 % Analog SMD/SMT 5 V Dual Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV7007DP Tray
STMicroelectronics Board Mount Pressure Sensors SOP TOPSIDED PORT 1 359In Stock
625On Order
24,66 €
23,55 €
22,71 €
21,04 €
Min.: 1
Mult.: 1
Gauge - 7 kPa to 7 kPa 5 % Analog SMD/SMT 5 V Single Radial Barbed SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXV7007DP Tray
STMicroelectronics Board Mount Pressure Sensors Hi-Temp Accuracy Pressure Sensor 799In Stock
20,12 €
18,36 €
16,56 €
16,06 €
Min.: 1
Mult.: 1
Gauge - 50 kPa to 0 Pa 2.5 % Analog SMD/SMT 3 V Single Axial Barbless SOP-8 - 40 C + 125 C 3.3 V 2.7 V MPXx5050 Tube
STMicroelectronics Board Mount Pressure Sensors PRES SEN BAP AXL PORT 267In Stock
28,02 €
25,68 €
24,80 €
23,26 €
Min.: 1
Mult.: 1
Absolute 16.7 psi 1.5 % Analog SMD/SMT No Port SOIC-8 - 40 C + 125 C AEC-Q100 5 V MPXx4115 Tube
STMicroelectronics Board Mount Pressure Sensors SENSORS INTEGRATED SOP 301In Stock
Cut Tape
28,65 €
24,17 €
23,31 €
21,59 €
Reel
20,97 €
Min.: 1
Mult.: 1
: 100
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V Single Axial Barbless SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTERGATED 219In Stock
2 000Expected 04/12/2026
Cut Tape
19,40 €
16,90 €
15,64 €
14,48 €
Reel
12,72 €
Min.: 1
Mult.: 1
: 1 000
Absolute 15 kPa to 115 kPa 1.5 % Analog SMD/SMT 4.75 V to 5.25 V No Port SOP-8 - 40 C + 125 C 5.25 V 4.75 V MPXx6115 Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors SSOP INTEGRATED 786In Stock
Cut Tape
20,86 €
19,05 €
17,57 €
17,02 €
Reel
15,10 €
Min.: 1
Mult.: 1
: 1 000
Absolute 20 kPa to 250 kPa 1.5 % Analog SMD/SMT 5.1 V No Port SSOP-8 - 40 C + 125 C 5.46 V 4.74 V MPXx6250 Reel, Cut Tape, MouseReel