Thermal Interface Products

Results: 5 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Thermalfilm, #10 Thread, 14.27mm Outer Diameter, 5.16mm Inner Diameter 8 158In Stock
1,14 €
1,02 €
0,998 €
0,972 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 14.27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
3M Electronic Specialty Thermal Interface Products 3M Thermally Conductive Silicone Interface Pad 5586 is a soft, silicone elastomer with thermal conductivity of 1.6 W/m-K. Conformable at low pressure to minimize stress on components and fill gaps. Good dielectric properties. 159In Stock
40,87 €
36,14 €
35,80 €
34,48 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Tape Non-standard Silicone Elastomer 1.6 W/m-K Black - 50 C + 125 C 210 mm 155 mm 2 mm UL 94 V-0 5586
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad Evalution Kit 16In Stock
353,69 €
305,92 €
299,27 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Kit Silicone-Free Various - 50 C + 200 C UL 94 V-0 PLK
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Triple Mount TO-220 Pad, 3 Holes 664In Stock
2,01 €
1,82 €
1,73 €
1,67 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad TO-220 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 12.7 mm 0.076 mm 100 psi UL 94 V-0 CD
Essentra Thermal Interface Products Tranistor Insulator Pad,Grey 980In Stock
0,98 €
0,866 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Gray 35.81 mm 20.57 mm 0.178 mm UL 94 V-0
Wakefield Thermal Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey 1 437In Stock
0,885 €
0,773 €
0,752 €
0,729 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad Kapton 0.5 W/m-K 6 kVAC Gray - 60 C + 200 C 19.1 mm 12.7 mm 0.152 mm 100 psi 175-6
3M Electronic Specialty 7952MP (610MM X 914 MM)
3M Electronic Specialty Thermal Interface Products Adhesive Thermal Transfer Tape Double Linered, Clear, 24 in x 36 in, 2 mil 217In Stock
17,92 €
13,73 €
12,96 €
12,83 €
12,82 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Adhesive Transfer Tape Acrylic + 204 C 914 mm 610 mm 0.06 mm
Taica Thermal Interface Products Gap Pad, 6.5 W/mK, Square, 400x400mm, 1mm Thick, Both Sides Tacky, Alpha Gel 2In Stock
9Expected 31/12/2026
190,10 €
170,54 €
160,17 €
156,81 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Gel 6.5 W/m-K 13.6 kVAC Brown - 40 C + 150 C 400 mm 400 mm 0.10 MPa COH
Taica Thermal Interface Products Gap Pad, 1.9 W/mK, Square, 200x200mm, 2mm Thick, Both Sides Tacky, Alpha Gel 7In Stock
30,06 €
27,51 €
25,79 €
25,22 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets 1.9 W/m-K - 40 C + 150 C 200 mm 200 mm 2 mm 0.14 MPa COH
3M Electronic Specialty Thermal Interface Products Adhesive Thermal Transfer Tape, Clear, 1 in x 60 yd, 5 mil 17In Stock
27Expected 03/12/2026
40,75 €
38,06 €
35,67 €
35,17 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Adhesive Transfer Tape Acrylic Tan + 149 C 55 m 25.4 mm 0.132 mm
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gel, 10cc Syringe, Pink, 20g/m Flow Rate, 0.004", 3.5w/mK 30In Stock
54,81 €
50,15 €
47,35 €
44,01 €
44,00 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Gel Gap Filler 3.5 W/m-K Pink - 55 C + 200 C GL
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 17.45mm 2 830In Stock
2,25 €
2,24 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Insulator Pad TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 17.45 mm 14.27 mm 1.78 mm 28000 psi Insulators
Aavid Thermal Interface Products Teflon-Filled Acetal Insulators for TO-3, 4.83mm Fits Notch 5 373In Stock
0,705 €
0,616 €
0,588 €
0,573 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Insulating Washer TO-3 Thermoplastic Polymer + 260 C Insulators
LeaderTech Thermal Interface Products 6W/m-K 200*300*1mm TGF600M Brown 10In Stock
109,35 €
102,76 €
93,43 €
90,54 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 6 W/m-K 3 kVAC Brown - 60 C + 200 C 300 mm 200 mm 1 mm 0.15 MPa UL 94 V-0 TGF Bulk
3M Thermal Interface Products 8815 White Thermally Conductive Adhesive Transfer Tape 1 in x 5yd 7In Stock
84,07 €
71,61 €
66,83 €
64,45 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Thermal Tape Non-standard 8815
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thickness, 3 W/m-K, 25.4x25.4mm, Green 133In Stock
2,92 €
2,70 €
2,62 €
2,47 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 3 W/m-K 5 kVAC Green - 60 C + 200 C 25.4 mm 25.4 mm 0.5 mm UL 94 V-0 PL
Taica Thermal Interface Products Gap Pad, 1.9 W/mK, Square, 400x400mm, 3mm Thick, 1-Side Non-Tacky, Alpha Gel 3In Stock
144,94 €
133,27 €
129,89 €
127,46 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets 16.5 kVAC Blue - 40 C + 150 C 400 mm 400 mm 3 mm 0.14 MPa COH Bulk
3M Electronic Specialty Thermal Interface Products Adhesive Thermal Transfer Tape, Clear, 1/2 in x 60 yd, 5 mil 65In Stock
15,04 €
14,60 €
12,72 €
12,31 €
12,12 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Thermally Conductive Tape 0.19 W/m-K 3 kV Tan + 204 C 55 m 12.7 mm 0.13 mm
LeaderTech Thermal Interface Products 2W/m-K 200*200*0.5 TGF20 Light Blue 25In Stock
50,12 €
46,82 €
43,89 €
40,95 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 2 W/m-K 8 kVAC Blue - 50 C + 200 C 200 mm 200 mm 0.5 mm 0.25 MPa UL 94 V-0 TGF Bulk
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 17.50x14.27x 0.152mm, Silicone Rubber 4 541In Stock
1,08 €
0,972 €
0,929 €
0,877 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 17.5 mm 14.27 mm 0.15 mm Insulators
LeaderTech Thermal Interface Products 30mm*30mm*0.25mm 90In Stock
51,69 €
48,28 €
35,86 €
35,16 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Non-standard 70 W/m-K Black - 40 C + 150 C 3.54 mm 3.54 mm TGN Bulk
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 5 W/m-K, 25.4x25.4mm, Gold 233In Stock
6,50 €
6,10 €
5,75 €
5,51 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 5 W/m-K 5 kVAC Gold - 60 C + 200 C 25.4 mm 25.4 mm 2 mm UL 94 V-0 PL
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 2mm Thickness, 5 W/m-K, 25.4x25.4mm, Hyper Soft 180In Stock
4,92 €
4,80 €
4,14 €
3,74 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 5 W/m-K 5 kVAC Gold - 60 C + 200 C 25.4 mm 25.4 mm 2 mm UL 94 V-0 PL
Wakefield Thermal 127007
Wakefield Thermal Thermal Interface Products Thermal Pad, 33x33mm, 0.003mm Thick 540In Stock
4,57 €
4,32 €
4,21 €
3,96 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Phase Change Compound Orange 0.003 mm UL 94 V-0 1105
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gel, 10cc Syringe, Yellow, 8g/m Flow Rate, 0.015", 2.4w/mK Non-Stocked Lead-Time 37 Weeks
71,90 €
64,78 €
60,59 €
58,39 €
Min.: 50
Mult.: 50
Gap Fillers / Gap Pads / Sheets Gel Gap Filler 2.4 W/m-K Yellow - 55 C + 200 C GL