Thermal Interface Products

Results: 5 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
StarTech Thermal Interface Products High-Performance Silicone Thermal Paste, Compound/Grease for CPU/GPU/Processor 171In Stock
41Expected 30/11/2026
25,10 €
22,21 €
21,16 €
20,38 €
Min.: 1
Mult.: 1
Thermal Paste / Thermal Grease / Thermal Gel 14.5 mW-K Gray - 50 C + 280 C 125 mm 27 mm 18 mm
3M 3M 8926-025 12 X 12-5
3M Thermal Interface Products Thermally Conductive Interface Tape, 12in x 12in (Sold per pack, 5 sheets per pack) 108In Stock
58,76 €
52,94 €
49,52 €
47,73 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Thermal Tape Non-standard 8926
Laird Technologies A17669-008
Laird Technologies Thermal Interface Products Tflex UT20200 18 x 18 5In Stock
54,81 €
48,50 €
47,56 €
46,26 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 3 W/m-K Gray - 50 C + 200 C 457.2 mm 457.2 mm 0.21 mm 10 psi UL 94 V-0 UT20000 Bulk
Laird Technologies A15342-02
Laird Technologies Thermal Interface Products Tflex 320H 18x18in 5In Stock
52,68 €
49,58 €
46,48 €
43,38 €
41,83 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Bulk
3M Thermal Interface Products Transparent Conductor Film 3M23-MS, 450 mm x 450 mm, 5 Ea/Case 3In Stock
197,15 €
182,15 €
177,76 €
Min.: 1
Mult.: 1
Laird Technologies A18171-16
Laird Technologies Thermal Interface Products Tpcm 740018x18in 5In Stock
121,18 €
114,79 €
112,07 €
107,77 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Thermoplastic (TP) 7.5 W/m-K Gray - 40 C + 125 C 457.2 mm 457.2 mm 0.4 mm UL 94 V-0 Bulk
3M Electronic Specialty Thermal Interface Products Thermally Conductive Adhesive Transfer, Acrylic, White, 9.14 m 47In Stock
136,00 €
132,69 €
115,10 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Thermally Conductive Tape Non-standard Acrylic 0.60 W/m-K White + 70 C 9.14 m 101.6 mm 0.25 mm UL 74 6-C 8810
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 0.5mm Thick, 5 W/m-K, 101.6x101.6mm, Hyper Soft 536In Stock
13,51 €
12,49 €
11,76 €
11,42 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 5 W/m-K 5 kVAC Gold - 60 C + 200 C 101.6 mm 101.6 mm 0.5 mm UL 94 V-0 PL
Laird Technologies HPC-Q266657B-00-T6
Laird Technologies Thermal Interface Products Tflex P120 24.00x123.35mm, 100In Stock
8,12 €
7,81 €
7,38 €
6,94 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets
LeaderTech Thermal Interface Products 6W/m-K 200*200*1 TGF60 Gray 29In Stock
130,83 €
96,77 €
94,96 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 6 W/m-K 3 kVAC Gray - 50 C + 180 C 200 mm 200 mm 1 mm 0.15 MPa UL 94 V-0 TGF Bulk
Wakefield Thermal Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey 5 218In Stock
0,946 €
0,831 €
0,809 €
0,787 €
Min.: 1
Mult.: 1
Thermally Conductive Insulators Thermal Pad TO-220 Kapton 0.5 W/m-K 6 kVAC Gray - 60 C + 200 C 21.79 mm 18.39 mm 0.152 mm 100 psi 175-6
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-66 Pad, 2 Pin 668In Stock
4,02 €
3,63 €
3,46 €
3,33 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad TO-66 Phase Change Compound 9.2 kVAC Orange + 60 C 1.25 in 0.7 in 0.076 mm 100 psi UL 94 V-0 CD
3M Electronic Specialty Thermal Interface Products Adhesive Thermal Transfer Tape, Clear, 6 in x 60 yd, 2 mil 23In Stock
300,84 €
277,19 €
257,39 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Adhesive Transfer Tape Acrylic 0.16 W/m-K Tan - 40 C + 260 C 55 m 152.4 mm 0.13 mm UL 74 6-C
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, Dual Mount TO-247 Pad, 2 Holes 974In Stock
2,69 €
2,38 €
2,27 €
2,18 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad TO-247 Phase Change Compound 9.2 kVAC Orange + 60 C 38.1 mm 24.13 mm 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 6 W/mK, 76.2x127mm, Grey 84In Stock
22,71 €
20,10 €
19,14 €
18,44 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone 6 W/m-K 5 kVAC Gray - 50 C + 200 C 127 mm 76.2 mm 1 mm UL 94 V-0 PL

Bergquist Company Thermal Interface Products Insulator, 0.006" Thickness, 1 Side Adhesive, SIL PAD TSPK1300/K-10, K10AC-136
639In Stock
1,02 €
0,972 €
0,912 €
Min.: 639
Mult.: 639
Thermally Conductive Insulators Non-standard Silicone Elastomer 6 kVAC Brown (Beige) - 60 C + 180 C 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 1.811" x 1.811", No Hole 610In Stock
3,38 €
3,01 €
2,87 €
2,77 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 1.811 in 1.811 in 0.076 mm 100 psi UL 94 V-0 CD
Laird Technologies Thermal Interface Products Tflex 390 DC1 9" x 9" 38In Stock
32,46 €
29,93 €
28,06 €
25,10 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 2.28 mm 15 psi UL 94 V-0 Tflex 300 Bulk
3M Electronic Specialty Thermal Interface Products MATENET INLINE COUPLER, ASSY, COD B 5In Stock
455,49 €
Min.: 1
Mult.: 1
Thermally Conductive Adhesive Tape Thermally Conductive Tape Non-standard Acrylic 0.60 W/m-K White + 70 C 50.8 mm 0.375 mm UL 74 6-C 8815
LeaderTech Thermal Interface Products Thermal Gap Filler Sky Blue 3.0W/m-K 21In Stock
75,46 €
73,97 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 3 W/m-K 8 kVAC Blue - 50 C + 200 C 200 mm 200 mm 1.5 mm 0.15 MPa UL 94 V-0 TGF Bulk

Bergquist Company Thermal Interface Products The Original Sil-Pad Material, 0.009" Thickness, Sil-Pad TSP 900/Sil-Pad 400 2 940In Stock
0,49 €
0,444 €
0,421 €
0,41 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change, Chipset Pad 2.106" x 2.106", No Hole 486In Stock
6,97 €
6,30 €
6,00 €
5,78 €
Min.: 1
Mult.: 1
Phase Change Materials Thermal Pad Non-standard Phase Change Compound 9.2 kVAC Orange + 60 C 2.106 in 2.106 in 0.076 mm 100 psi UL 94 V-0 CD
Wakefield Thermal Thermal Interface Products ulTIMiFlux Gap Pad, Silicone, 1mm Thickness, 3 W/m-K, 101.6x101.6mm, Hyper Soft 272In Stock
13,36 €
11,90 €
10,11 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Elastomer 3 W/m-K 5 kVAC Green - 60 C + 200 C 101.6 mm 101.6 mm 1 mm UL 94 V-0 PL
LeaderTech Thermal Interface Products 3W/m-K 200*200*1 TGF30SF White Gray 19In Stock
78,00 €
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Aluminum Oxide Filled Silicone 3 W/m-K 8 kVAC White-Gray - 40 C + 150 C 200 mm 200 mm 1 mm 0.15 MPa UL 94 V-0 TGF Bulk
Bourns Thermal Interface Products SMD, 0603, High thermal conductivity 14 880In Stock
Cut Tape
0,602 €
0,54 €
0,513 €
0,50 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 5 000
Thermal Jumpers / Thermal Bridges 0603 (1608 metric) 50 mW/C - 55 C + 155 C 1.6 mm 0.8 mm 0.508 mm BTJ Reel, Cut Tape