Panasonic EEH-ZU Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 compliant capacitors that provide high-temperature lead-free reflow and 4000h endurance at 135°C. These capacitors operate from 25V to 63V voltage range, ±20% capacitance tolerance, and –55°C to 135°C operating temperature range. The EEH-ZU capacitors feature a high ripple current compared with ZS series and are RoHS compliant.
Features
High ripple current compared with ZS series
AEC-Q200 and RoHS compliant
4000h endurance at 135°C
25V to 63V voltage range
–55°C to 135°C operating temperature range
±20% capacitance tolerance
Related Products
Panasonic Industry EEH-ZK Conductive Polymer Hybrid Aluminum Caps
High-temperature capacitors with 4000 hours endurance at +125°C