Panasonic Industry EEH-ZF SMD Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH-ZF V-Type SMD Hybrid Aluminum Electrolytic Capacitors achieve low ESR, a high withstand voltage, and high reliability through hybrid electrolyte construction. The hybrid electrolyte consists of a conductive polymer and electrolytic liquid. Panasonic SMT EEH-ZF Hybrid Capacitors are offered in standard and vibration-proof options with high-temperature lead-free reflow. These components are ideal for applications that require a low leakage current and high reliability.
Features
- Low ESR and high ripple current
- High-temperature lead-free reflow
- Up to 63V high withstand voltage
- Low LC (0.01CV or 3µA)
- AEC-Q200 compliant
- RoHS compliant
Applications
- Automotive
- LED headlights
- Battery management systems (BMS)
- Engine control units (ECUs)
- Onboard chargers
- Oil pumps
- Electric power steering (EPS)
- Industrial equipment
Specifications
- 1000 hours of endurance at +150°C, 2000 hours at +145°C
- -55°C to +150°C temperature range
- 25V to 80V rated voltage range
- 10µF to 560µF nominal capacitance range
- 11mΩ to 120mΩ ESR
- ±20% capacitance tolerance
Structure Diagram
Dimensions
Published: 2020-06-30
| Updated: 2026-08-13