New Industrial & Electrical Fuses

Bourns PF-000100E/PF-01N100E/PF-1NH100E Fuses feature an 800VDC/1000VDC rated voltage and 50kA interrupting current. These PF‑000100E fuses protect semiconductor (aR Class) and PF-01N100E/PF-1NH100E fuses protect battery (aBat) applications by safeguarding critical components against overcurrent conditions. The PF-000100E fuses comply with UL248-13 (aR class) and IEC 60269-7 (aBat class)standards and PF-01N100E/PF-1NH100E fuses comply with IEC 60269-4 (aR class) standards. These fuses are halogen-free and RoHS compliant. Typical applications include power conversion devices, DC common bus systems, Battery Energy Storage Systems (BESS), and DC charging piles.
-
Bourns PF-000100E/PF-01N100E/PF-1NH100E FusesDesigned to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.4.6.2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.24.2.2026 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.13.1.2026 -
Schurter APO 1000V Pyro FuseSafety device engineered for high-voltage DC applications with high reliability and safety.2.1.2026 -
Bourns PF-PVC150R Photovoltaic (gPV) Power FusesDesigned to comply with UL 248-10 (Class gPV) photovoltaic fuse standard.17.6.2025 -
Littelfuse L60QS High-Speed Semiconductor FusesFast-acting design safeguards power semiconductor devices and helps extend product longevity.25.7.2024 -
Vishay 48V 100A eFuseDesigned to protect the hardware in power applications and features an adjustable current limit.28.12.2023 -
Bourns Electrification SolutionsTransformers, chokes, resistors, and other products designed for systems used in electrification.20.12.2023 -
Banner Engineering S15J In-Line FusesOffers a 12VDC to 30VDC voltage range and an operating temperature range of -40°C to +55°C.1.1.2023 -
Littelfuse ESR POWR-SPEED® High-Speed Square Body Fuses1500VDC fuses that are fast-acting to respond quickly to various fault currents.22.12.2022