New DIN Connectors

Amphenol LTW Heavy Duty M12 (SAE J2839) Connectors are robust high-temperature connectors designed for commercial applications with elevated vibration and challenging environmental conditions. These connectors feature a 4A current rating, 50VAC, and 60VDC voltage rating and offer 1000 durability cycles. The HDM12 connectors are rated IP68 (1M/24Hrs, unmated receptacle and field installable mated) for waterproofing and comply with IEC 61076-2-101 standards. These connectors also exhibit 20G vibration resistance and 50G mechanical shock resistance per SAE J2839 heavy-duty specifications. The HDM12 connectors emerge as the ideal solution for ultra-rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, and factory automation.