New EV Charging Cables

HARTING Automotive Type 2 AC Mode 3 Charging Cables are made in Romania with a functional, ergonomic design. With charging power up to 22kW, 20A or 32A, the charging cables are available in 1-phase or 3-phase. The HARTING automotive charging cables meet IEC 62196-2 and IEC 62893, and withstand over 10,000 mating cycles.
-
HARTING Automotive Type 2 AC Mode 3 Charging CablesManufactured in Romania, designed ergonomically with charging power up to 22kW.6.1.2026 -
Phoenix Contact NACS AC Charging CablesOffer power ratings of 50A and 80A, with the option for temperature sensors.10.12.2025 -
Anderson Power Products DC Cable AssembliesUL-Recognized DC charger-to-battery assembly cables designed to power critical electrical equipment.6.10.2025 -
Phoenix Contact CHARX CCS1 125A DC Charge CablesMore than 50% higher charging power capabilities than previous maximum to suit more applications.21.8.2025 -
Adam Tech Portable NACS EV ChargersOffers the same benefits of the NACS series, with the added convenience of mobility.18.2.2025 -
Adam Tech NACS EV Charging CablesDesigned to support the fast-growing electric charging infrastructure in North America.23.1.2025 -
Amphenol ER Series SAE J1772 Charging Cables/InletsOffer Type 3S degree of protection and up to 80A current rating with a voltage capacity of 250V AC.13.11.2024 -
ITT Cannon CCS2 High Amperage EV Charging ConnectorsFeatures 200A, 250A, and 300A options with an additional boost mode up to 500A.1.3.2024 -
HARTING Type 1 EV Charging CablesCompatible with the SAE J1772 standard and offer up to 80A rated current for power contacts.12.7.2023 -
Weidmuller E-Mobility Charging Boxes & Charging CablesAC SMART product line and suitable for every application in the private and commercial sectors.22.5.2023