New D-Sub Tools & Hardware

Molex EasyLock D-Sub Connector Backshells enable fast, single-handed, and push-in locking without requiring tools or screw assembly. These backshells accelerate plugging and unplugging operations, ensure secure locking, simplify maintenance, and provide reliable operation in applications subjected to shock, vibration, and extreme temperatures. The EasyLock D-sub connector backshells deliver fast, tool-free mating, minimize design constraints, and provide integrated shielding for EMI protection. These backshells support assembly in tight spaces, simplify inventories, and mitigate assembly challenges. The EasyLock D-sub connector backshells offer a 1 to 3 shell size range and operate over the -35°C to +100°C temperature range. Typical applications include defense, servers and storage, diagnostics, industrial automation, and medtech.
-
Molex EasyLock D-Sub Connector BackshellsEnable fast, single-handed, and push-in locking without requiring tools or screw assembly.26.8.2026 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.27.6.2025 -
Amphenol SnapLock ConnectorsConsist of two connection cables and two connecting cables and are available in three lengths.26.11.2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.1.10.2024 -
ITT Cannon D-Sub Light Aluminum BackshellsFeatures innovative, lightweight A380 aluminum construction and electroless nickel plating.30.9.2024 -
ITT Cannon MIL-DTL-83513 ConnectorsProvides high-density, lightweight, and field-proven twist pin contact design.1.5.2024 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16.5.2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments16.5.2023