New RF Terminators

Amphenol XMA Cryogenic Calibration Kit Components are designed for extremely low-temperature environments and enable high-accuracy calibration of RF systems operating within cryogenic chambers. These kits ensure reliable and repeatable performance across a wide frequency range and under rigorous thermal conditions. The calibration kit components feature precision-machined components, robust thermal cycling tolerance, and excellent impedance matching, delivering stable performance from ambient down to millikelvin temperatures. These devices include precision calibration standards such as cryogenically rated Short, Open, Load, and Thru (SOLT) components. Typical applications include research institutions, national labs, and advanced research and development environments.
-
Amphenol Cryogenic Calibration Kit ComponentsDesigned for extreme low-temperature environments, including dilution refrigerators, and cryostats.25.7.2025 -
Cal Test Electronics CT452x-50 Coaxial TerminatorsFeature low VSWR for accurate measurements and are RoHS 2+ and REACH compliant.14.7.2025 -
Pasternack RF TerminationsAvailable in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types.12.6.2025 -
Pasternack Waveguide ComponentsOffers low-loss RF transmission lines capable of handling high power with high isolation.12.6.2025 -
HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators & TerminationsOffers 50Ω impedance, 1.3 VSWR, 17.7dB return loss, and 0GHz to 67GHz frequency range.10.3.2025 -
HUBER+SUHNER Lead-free N-type Interconnect DevicesFeature 50Ω impedance and are RoHS fully compliant without exemption 6C.20.12.2024 -
Marki Microwave Connectorized ComponentsA comprehensive portfolio of designs, spanning MMIC-integrated connectorized solutions.14.11.2024 -
Radiall Space-Qualified ComponentsPortfolio of space-qualified items, including coaxial connectors, attenuators, and coaxial switches.9.8.2024 -
Molex RF Coaxial TerminationsDeliver precise signal power control, exceptional signal integrity, and low PIM.26.3.2024 -
Amphenol Non-Cryogenic SolutionsIncludes terminations, attenuators, DC blocks, and power dividers.19.3.2024 -
Amphenol Non-Cryogenic Omni Spectra TerminationsOffers a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W.19.3.2024 -
TE Connectivity RF TerminatorsAllows users to terminate open transmission lines in RF circuits.11.12.2023 -
TE Connectivity RF Connectors & Assemblies for Testing & MeasurementFeatures a portfolio of N-type, SMA-type, BNC, mini-SMB, and multiple-pitch RF Connectors.21.11.2023 -
Radiall 67GHz 1.85mm Attenuators & TerminationsProvide radio frequency communications applications developed especially in Q band and V band.3.5.2023 -
Cinch Connectivity Solutions MIL-STD-1553B TerminatorsIncorporates a 2W, 1% resistor and features a resistance value of 78Ω for the data bus.1.3.2023