New Industrial Motherboards

GIGAIPC PICO-N150A Motherboard features PICO-ITX form factor with Intel® processor N150, 2 x USB 2.0, and 2 x USB 3.2 Gen 2x1. This board supports up to 16GB of DDR5 4800MHz RAM via a single SO-DIMM socket. The PICO-N150A motherboard includes two expansion slots, 1 x 2280 M.2 M-key (PCIe Gen 3x2) and 1 x 2230 M.2 E-key (PCIe x1 and USB 2.0). This board comes with an onboard TPM 2.0 security chip and an INFINEON SLB9670VQ2.0. The PICO-N150A motherboard is OS-compatible with Windows 11 IoT Enterprise LTSC 2024 (24H2) (x64). This board operates at a 0°C to 60°C temperature range and 60°C at 20% to 95% (non-condensing) humidity.
-
GIGAIPC PICO-N150A MotherboardFeatures PICO-ITX form factor with Intel® processor N150, 2 x USB 2.0, and 2 x USB 3.2 Gen 2x1.28.1.2026 -
IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU CardFull-size PICMG 1.3 CPU card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors.14.8.2025 -
Advantech AIMB-219 THIN Mini-ITX MotherboardSupports Atom® N-series, Atom x7000RE, and Intel® Core™ i3 N-series processors.28.7.2025 -
Kontron K3836-Q/R mITX MotherboardsCompact Mini-ITX format with the latest 12th, 13th, and 14th generation Intel® Core™ processors.24.1.2025 -
Kontron K3921-N mSTX Industrial MotherboardsFeatures Intel® Core™ i3 and Intel Alder Lake N processors with powerful UHD Gen12 graphics.1.3.2024 -
Kontron K3921-H mSTX Extended Lifecycle MotherboardFeatures the Intel® Processor N100 (Alder Lake N) with UHD Gen12 graphics.1.3.2024 -
Kontron D3723-R mITX Industrial MotherboardsSupports the AMD Ryzen™ Embedded R2000 processor series with integrated AMD Radeon™ Vega Graphics.13.10.2023 -
Kontron K3832-Q mITX Industrial MotherboardAn Industrial Motherboard equipped with the highly performant Intel® Q670E Chipset.11.10.2023 -
Kontron K3833-Q mITX Industrial Series MotherboardEquipped with the highly performant Intel® Q670E Chipset.1.4.2023 -
Kontron K3851-R ATX Industrial MotherboardDesigned and approved for 24/7 continuous operation and offers a temperature range up to +60°C.1.3.2023