New Circuit Breakers

E-T-A Circuit Breakers REX22D-T Intelligent Electronic Circuit Protectors selectively protect all 24VDC load circuits up to 20A. These intelligent circuit protectors also linearly limit the output current when switching on or before tripping. The limitation minimizes the rated current in the event of a short circuit. E-T-A REX22D-T circuit protections allow for effective and calculable protection of switch-mode power supplies, even with small power reserves. Typical applications include the machine building industry, industrial automation, and car production.
-
E-T-A Circuit Breakers REX22D-T Intelligent Electronic Circuit ProtectorsSelectively protects all 24VDC load circuits up to 20A.3.12.2025 -
Phoenix Contact CAPAROC EtherCAT Power ModuleOffers 12VDC and 24VDC power to breakers installed on the current rail.7.11.2025 -
Eaton PDG Power Defense Molded Case Circuit BreakersDeliver predictive diagnostics that help uncover, diagnose, and stop power outages.22.7.2025 -
TE Connectivity W52 Rocker-Actuated Circuit BreakersTrip-free cycling, 0.5A to 20A ratings, and snap-in panel-mount design that simplifies installation.23.6.2025 -
Schneider Electric TeSys Deca SNAP-INUse high-pressure springs that keep contacts firmly in place even under heavy shocks.6.3.2025 -
Sensata PGFM GFCI Ground Fault Protection Sensing ModulesReliable ground fault detection when used with an Airpax LEL UL 489-listed circuit breaker.1.1.2025 -
Phoenix Contact PTCB 48VDC Electronic Circuit BreakersOffer protection against overload and short-circuit protection available in 2 versions.10.9.2024 -
Phoenix Contact TCP DC Circuit BreakersFeatures a pluggable solution designed as an alternative to automotive fuses.28.2.2024 -
Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use.19.10.2023 -
Carling Technologies K-Series Hydraulic-Magnetic Circuit BreakersRating options of 65VDC/80VDC or 250VAC make the series ideal for datacom/telecom and 5G devices.12.6.2023 -
Phoenix Contact TCP Thermal Device Circuit BreakersProvides overload protection and include 5A, 16A, and 20A plugs for high nominal current protection.2.11.2022 -
Littelfuse HCB Molded Case Circuit BreakersFeature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.27.9.2022