New Solid State Relays - SSRs

Littelfuse SRP4-CC Space-Saving Solid-State Relays deliver four independently controlled solid-state relays (SSRs) in one compact package, offering a reliable and space-efficient solution for controlling multiple AC loads. Designed for simplicity and industrial-grade performance, the Littelfuse SRP4-CC is ideal for applications where panel space is limited and durability is essential. Built with back-to-back silicon-controlled rectifiers (SCRs) for each channel, this SSR series ensures long-term reliability under industrial resistive load conditions. The SRP4-CC is equipped with Fast-on terminals for quick connections and a standard package that fits easily into existing layouts.
-
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2.2.2026 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18.8.2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11.8.2025 -
Schneider Electric Easy Harmony SSP1 Solid-State RelaysRated voltage range of 5VDC to 24VDC and designed to meet application needs from 10A to 125A.11.3.2025 -
Sensata Nova22 DR22C DIN-Rail Solid State RelaysSlim 22.5mm, low-depth industrial package reduces cabinet space without sacrificing performance.13.2.2025 -
Littelfuse SRP1 High-Endurance Solid-State RelaysFeature multipurpose SSRs, which ensure superior uptime in high-frequency operations.30.7.2024 -
Altran Magnetics ASR-SJ Single-Phase DC Output Solid-State RelaysFeatures MOSFET or IGBT output and low impedance.1.7.2024 -
Altran Magnetics ASR-SMA & ASR-SMD Solid-State RelaysPCB-mount devices that feature optoelectronic isolation and 2500VAC dielectric strength.1.7.2024 -
Altran Magnetics ASR-SI Single-Phase AC Output Solid-State RelaysZero switching or random-on switching and current ratings from 25A to 125A at 48VAC to 660VAC.1.7.2024 -
Teledyne Relays SHCDC DC Switching Solid-State RelaysFeatures a low power dissipation output MOSFET and high switching frequencies.17.6.2024 -
Teledyne Relays FSC Single-Phase Solid-State RelaysFeatures a switching solution with integrated LED indicators & transils for overvoltage protection.13.6.2024 -
Teledyne Relays E3PC Three-Phase Zero Cross Solid-State RelaysFeatures a high voltage handling capability with zero switching for effortless load management.13.6.2024 -
Teledyne Relays STHC Single-Phase Industrial Solid-State RelaysFeatures highly reliable industrial AC relays, capable of handling any load type.12.6.2024 -
Teledyne Relays SHC Series AC Output Solid State RelaysFeatures an LED indication, a built-in varistor, and an output rating of up to 100A.10.6.2024 -
Sensata DPI Push-In, Dual-Channel Panel-Mount SSRsHockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections.15.2.2024 -
M5Stack U140 Solid State Relay UnitSingle-phase controller kit that comes with an ESP32C3 controller board and solid-state relay.28.9.2023 -
Phoenix Contact PLC-INTERFACE Relay SystemHybrid relays and inverter modules designed to reliably switch signals, including in tight spaces.9.9.2022 -
Crouzet GNR Mini DIN Rail Solid State RelaysAC output, single-phase SSRS with special zero cross switching and 4A output current.29.8.2022 -
Crouzet GNRD-0 Motor-Reversing Solid State RelaysDIN Rail-mount SSRs designed for frequent start/stop/reversing operation of DC motors.23.8.2022 -
Crouzet GNRD Mini DIN-Mounted Solid State RelaysDIN-mounted DC output devices that are designed to be used in almost any application.23.8.2022