New Digital Panel Meters

Trumeter Vista Touch (VT) Process Meters are Internet of Things (IoT)-ready HD touchscreen process meters designed for use with up to eight sensors (four 4mA to 20mA and four 0V to 10V). Trumeter VT Process Meters are designed for demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. The process meters feature four programmable math functions and advanced non-linear scaling, enabling precise custom calculations and compensation for complex sensor behaviors. The devices provide 0.1% accuracy, Trumeter Cloud remote monitoring, and instant alerts. VT process meters also feature touchscreen setup and configuration, multiple gauges for various applications, Modbus® RTU/TCP, USB datalogging, and copy and save configuration cloning.
-
Trumeter Vista Touch Process MetersIoT-ready, HD touchscreen process meters designed for use with up to eight sensors.1.10.2025 -
Trumeter Vista Touch Flow Indicators & TotalizersAdvanced panel meters for industrial use, integrates with a broad range of industrial flow sensors.6.8.2024 -
Trumeter Digital Panel MetersVersatile and easy-to-use meters that deliver optimal performance.1.1.2023