New Infrared Emitters

ams OSRAM SIDELED™ SFH 4256B and SFH 4244B Infrared Emitters are side-emitting Surface-Mount Technology (SMT) LEDs with integrated reflector. These emitters feature a peak wavelength option of 860nm for high camera sensitivity, and 950nm for reduced red glow operation. The SIDELED SFH 4256B and SFH 4244B emitters provide a brighter image and increase lighting homogeneity, and reduce the drive current over previous generations. These AEC-Q102 LEDs produce a higher signal-to-noise ratio with reduced power consumption compared to previous-generation devices.
-
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.16.6.2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.9.3.2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17.2.2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.13.1.2026 -
ams OSRAM SFH 4258B Power TOPLED™ LensOffers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs.26.12.2025 -
ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDsRobust, high-quality, surface-mount devices for general-purpose applications.9.12.2025 -
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared EmittersDeliver brighter infrared (IR) illumination while extending battery life.4.12.2025 -
ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDsDeliver excellent brightness and color stability while maintaining low power consumption.23.10.2025 -
ams OSRAM Power TOPLED™ SFH 4240B/4250B LEDsLEDs are AEC-Q102 qualified and deliver short switching times in a clear epoxy package.4.9.2025 -
Kingbright High-Power 940nm IR LEDsDesigned to handle high drive current and deliver significantly greater radiant intensity at 940nm.11.8.2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.3.7.2025 -
Marktech Optoelectronics MTE2x MWIR Infrared EmittersFeature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.5.5.2025 -
Innovative Sensor Technology HIS550R & HIS2000R Thermal Infrared EmittersFeature NiCr filament-based thermal emitters with a gold-plated reflector in TO8/TO39 packages.24.3.2025 -
ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDsDesigned for high-efficiency infrared illumination with a true 60° field of illumination.17.3.2025 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19.11.2024 -
ROHM Semiconductor SML-P14RWT86/-P14R3WT86 Standard LEDsNear-infrared surface-mount chip LEDs featuring AlGaAs packed with milky white diffused resin.1.8.2024 -
ROHM Semiconductor CSL1002R3T1 Standard LEDNear-infrared surface-mount chip LED featuring AlGaAs packed with transparent colorless resin.1.8.2024 -
Marktech Optoelectronics MTSMx Visible EmittersFeatures high reliability, high output power, and a hermetically sealed package.13.2.2024 -
Marktech Optoelectronics MTE5901x Visible EmittersDesigned for applications requiring high output power and offers 600nm peak emission wavelength.25.1.2024 -
Vishay VSMA1085750X02 High Power Infrared Emitting Diode850nm infrared emitting diode with a double stack emitter chip for maximum radiant power.27.12.2023 -
Vishay VSMA1094750X02 High Power Infrared Emitting DiodePart of the Astral portfolio and features an infrared emitting diode with a wavelength of 940nm.27.12.2023 -
Broadcom ARE6 High-Power Infrared Emitting LED DiodesAvailable in 855nm and 945nm peak wavelength options with viewing angles of 50° or 80°/140°.5.9.2023 -
Broadcom Subminiature HLMP-Q LED LampsCome in flat top and dome versions and are ideal for limited space applications.23.6.2023 -
ROHM Semiconductor SMLS1 Mono-Color Standard Chip LEDsOffers narrow directivity and high brightness in a surface-mount 3216 (1206 metric) package.19.5.2023 -
ams OSRAM SFH 47267AS A01 IR OSLON® Black Series LEDs110° x 135°, 940nm high-power infrared LEDs for in-cabin sensing applications.15.11.2022 -