New Lighting Connectors

TE Connectivity's (TE) LUMAWISE Endurance Econo Bridges are designed to bridge the connectivity between a luminaire and remotely mounted sensors or control devices. These 5A/24V bridge assemblies provide a streamlined alternative that complements the LUMAWISE Endurance bridge family while combining performance with flexible design freedom. The Econo assemblies consist of a Zhaga Book 18 or Z10 dimming receptacle, along with an IP66-rated sealing cap and an optional right-angled aluminum fixing bracket. TE LUMAWISE Endurance Econo Bridges offer a versatile, compact design to meet installation needs, including pole-mounting, wall-mounting, and bracketless, free-hanging options.
-
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.13.5.2026 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.11.3.2026 -
BJB 46.480 E-CON Waterproof Terminal BlocksOffers ingress protection ratings of IP66, IP67, and IP69 and reliable, safe installation.9.6.2025 -
TE Connectivity LUMAWISE Endurance N Poke-In Dimming ReceptaclesDesigned for street lighting and improves ingress protection from internal blind mounting features.19.11.2024 -
TE Connectivity LUMAWISE Logic Output Streetlighting Motion SensorAnalogue version of the popular LUMAWISE Motion Sensor designed for street lighting.17.4.2024 -
KYOCERA AVX Compression/Battery TechnologiesOffer a wide range of standard battery connectors available in the current market.27.9.2023 -
BJB Universal Wire Connectors2, 3 and 5 contact universal wire connectors with 24awg to 18awg wire range.12.10.2022