New Thermistors - PTC

Vishay / BC Components PTCES SMD PTC Thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. PTEC PTC Thermistors are directly heated ceramic-based doped barium titanate thermistors. These Vishay / BC Components devices consist of a solder-connected homogeneous ceramic PTC encapsulated in a UL 94V-0 approved PPS-GF housing. The PTCES series includes standard 240J and high-energy 340J options and offers a high number of inrush-power cycles.
-
Vishay PTCES SMD PTC ThermistorsPrimarily intended for inrush current limiting and overload protection.26.6.2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22.5.2025 -
Vishay TFPT SMD PTC Nickel Thin Film Linear ThermistorsAvailable in 0402, 0603, 0805 and 1206 sizes eiyh an alumina substrate base.3.9.2024 -
Vishay PTCEL67 High Energy PTC ThermistorsProvides safe, repetitive inrush current limitation & protection in various high-power applications.27.12.2023 -
TDK J404 Inrush Current LimiterDesigned for DC voltages of up to 500V and AC voltages of up to 350V.20.2.2023