New E-Mobility

Phoenix Contact Vehicle Charging Inlet Covers (VICs) are hinged covers designed for commercial electric vehicles (EVs) to add another layer of protection to the vehicle inlet. These hinged covers are ideal for rugged EV applications or everyday charging, protecting the charging inlet while the vehicle is in use. Phoenix Contact VICs provide comprehensive protection for the entire inlet while remaining easy to use. These vehicle charging inlet products are intended for outdoor EV applications, such as mining, construction, or airport use. The robust, spring-loaded, hinged flaps are easy to open for charging access. When mounted to a vehicle, the covers protect the inlet in demanding environmental conditions. With identical mounting points across different charging standards, the VICs simplify conversion between Type 1 and Type 2 applications. An optional LED status display and a charging stop button let the user monitor and interrupt charging if necessary.
-
Phoenix Contact Vehicle Charging Inlet CoversHinged covers designed for commercial EVs to add another layer of protection to the vehicle inlet.20.3.2026 -
HARTING Automotive Type 2 AC Mode 3 Charging CablesManufactured in Romania, designed ergonomically with charging power up to 22kW.6.1.2026 -
Phoenix Contact NACS AC Charging CablesOffer power ratings of 50A and 80A, with the option for temperature sensors.10.12.2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.3.11.2025 -
Anderson Power Products DC Cable AssembliesUL-Recognized DC charger-to-battery assembly cables designed to power critical electrical equipment.6.10.2025 -
Phoenix Contact CHARX CCS1 125A DC Charge CablesMore than 50% higher charging power capabilities than previous maximum to suit more applications.21.8.2025 -
Phoenix Contact CHARX EVC-100 Vehicle Charging ControllersOn-vehicle charging controllers designed to manage the DC charging process in commercial EVs.14.8.2025 -
Adam Tech Portable NACS EV ChargersOffers the same benefits of the NACS series, with the added convenience of mobility.18.2.2025 -
Adam Tech NACS EV Charging CablesDesigned to support the fast-growing electric charging infrastructure in North America.23.1.2025 -
Amphenol ER Series SAE J1772 Charging Cables/InletsOffer Type 3S degree of protection and up to 80A current rating with a voltage capacity of 250V AC.13.11.2024 -
Phoenix Contact CHARX Connect CCS Vehicle Charging InletsCan receive up to 375A of continuous DC current, which is used in fast-charging environments.22.10.2024 -
ITT Cannon CCS2 High Amperage EV Charging ConnectorsFeatures 200A, 250A, and 300A options with an additional boost mode up to 500A.1.3.2024 -
Western Automation EV Charger Controller for Mode 3 EVSEOffers configurable power, charging current protection on all phases, & DC fault current detection.8.8.2023 -
HARTING Type 1 EV Charging CablesCompatible with the SAE J1772 standard and offer up to 80A rated current for power contacts.12.7.2023 -
Weidmuller E-Mobility Charging Boxes & Charging CablesAC SMART product line and suitable for every application in the private and commercial sectors.22.5.2023