New Audio A/D Converter ICs

Cirrus Logic CS530x High Performance Analog-to-Digital Converters (ADCs) feature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture. These ADCs support differential analog input and 32-bit digital output via the Audio Serial Port (ASP) at sample rates up to 768kHz. The CS530x DACs are configured using a control interface that supports both I2C and SPI modes of operation. These ADCs offer synchronized control of an external preamplifier associated with each ADC input path. The CS530x ADCs are integrated with low-latency digital filters and digital volume control.
-
Cirrus Logic CS530x High Performance ADCsFeature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture.10.9.2025 -
Texas Instruments TAA5412-Q1 Stereo Audio ADCHigh-performance audio ADC that supports analog input signals up to 10VRMS with 112dB dynamic range.17.4.2025 -
Texas Instruments TAA5212 Stereo Audio Analog-to-Digital ConverterA high-performance stereo audio ADC with 2VRMS differential input and 119dB dynamic range.11.3.2025 -
Texas Instruments TAA3020 Audio ADCFeatures a high-performance stereo-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.3.2.2025 -
Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC)Features a high-performance Quad-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.3.2.2025 -
Texas Instruments TAA5242 Stereo Audio ADCThis device has a 2VRMS differential input and 119dB dynamic range.13.12.2024 -
Asahi Kasei Microdevices AK5707 Low Power 16-Bit Monaural ADCIncludes the Acoustic Activity Analyzer (AAA), which can detect specific acoustic events.20.6.2024 -
Texas Instruments PCM6140-Q1 Audio ADCsFeature quad-channel, 768kHz sampling rate with Burr-Brown™ technology ADCs with 122dB SNR.21.5.2024 -
Texas Instruments PCM5140-Q1 Audio ADCsFeature quad-channel, 768kHz sampling rate with Burr-Brown™ technology ADCs with 120dB SNR.16.5.2024 -
Texas Instruments PCM3140-Q1 Audio ADCsAutomotive, quad-channel 768kHz Burr-Brown™ audio ADC with 106dB SNR.16.5.2024 -
Texas Instruments PCM6120-Q1 Audio Analog-to-Digital ConverterSupports sampling of up to 2 analog channels or 4 digital channels for the PDM microphone input.26.4.2024 -
Texas Instruments PCM3120-Q1 Software-Controlled Audio ADCA Burr-Brown™ high-performance ADC that supplies simultaneous sampling for the PDM microphone input.27.12.2022 -
Texas Instruments PCM5120-Q1 2-Channel Burr-Brown™ Audio ADCSupplies simultaneous sampling of two analog or four digital channels for the PDM microphone input.27.12.2022