New Display Drivers & Controllers

Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers are part of the TI DLP Products 4K UHD display chipsets. The chipset comprises the display controller (DLPC8445/DLPC8445V), the DLP472TP DMD, and the DLPA3085 or DLPA3082 power management integrated circuit. This solution fits display systems that require high resolution and high brightness in a small form factor. For reliable operation, the DLPC8445 or DLPC8445V display controller must always be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.
-
Texas Instruments DLPC8445/DLPC8445V Digital Display ControllersThese fit display systems that require high resolution and high brightness in a small form factor.10.2.2025 -
Texas Instruments DLPC7530 DLP® Display ControllerThe DMD controller for the 1080p display chipsets includes DLP472NE, DLP651NE, and DLPA100.18.10.2024 -
Texas Instruments DLPC964 Digital Micromirror Device ControllerThis controller provides a high-speed data and control interface for the DLP991U DMD.17.9.2024 -
Texas Instruments DLP4621-Q1 DLP® Automotive DMDCombined as a part of a chip-set it can achieve high-resolution, high-performance headlight systems.12.8.2024 -
Texas Instruments DLP4620S-Q1 0.46" Automotive DMDCan provide a high-resolution, high-performance augmented reality head-up display (HUD).22.7.2024 -
Texas Instruments DLP651LE Digital Micromirror Device (DMD)Features a 0.65-inch diagonal micromirror array and a 2xLVDS input data bus.18.1.2024 -
Texas Instruments DLP670RE Digital Micromirror Device (DMD)A digitally controlled MEMS SLM that enables bright, affordable DLP 0.67 WUXGA display solutions.7.8.2023 -
Texas Instruments DLP550HE Digital Micromirror Device (DMD)A digitally controlled MEMS SLM that enables bright, affordable SVGA display solutions.31.7.2023 -
Texas Instruments DLP2021-Q1 Automotive 0.2" DLP® DMDThe device is designed for automotive exterior light control and display applications.2.1.2023 -
Texas Instruments DLP301S Near-UV Digital Micromirror Device (DMD)Displays a crisp and high-quality image when coupled to an appropriate optical system.29.12.2022