The EVAL-AD4880-FMCZ evaluation board connects directly to the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector. The ZedBoard uses a Xilinx Zynq7000 system-on-chip (SoC) that runs Analog Devices Kuiper Linux and LIBIIO, included on the SD card supplied with the evaluation board kit, to facilitate communication with the EVAL-AD4880-FMCZ, enabling ADC configuration and data capture. The ZedBoard also provides the communication link to the host PC and the ACE Software plug-in.
Features
- Fully-featured evaluation board for the AD4880
- Analysis | Control | Evaluation (ACE) Software plug-in available for device configuration, data capture, and performance evaluation
- Flexible analog front end
- On-board power solution and precision reference
- On-board clock generation circuitry with sampling frequency control via the ACE Software
- FMC compatible
Applications
- Digital imaging
- Cell analysis
- Spectroscopy
- High-speed data acquisition
- Digital control loops, hardware in the loop
- Power quality analysis
- Source measurement units
- Nondestructive test
Kit Contents
- EVAL-AD4880-FMCZ evaluation board
- PCB stand-offs
- Micro-SD memory card with SD adapter, containing system board boot software and Linux OS
Required Equipment
- PC running Windows® 10 operating system or higher
- Digilent ZedBoard with 12V wall adapter power supply
- Precision signal source
- SMA cables
Additional Resources
Board Layout
Published: 2026-06-09
| Updated: 2026-06-17