New Analogue & Digital IC Development Tools

Infineon Technologies PROFET™ Smart High-Side Switch Evaluation Boards consist of various daughterboards, and depending on the device's features, the daughterboard provides additional functionalities. It is essential to note that the setup and operation of the daughterboards are contingent upon a combination with a motherboard. The two components are designed to work in tandem, and the daughterboard's functionality is optimized when used with a motherboard. The usage of a ground resistor RGND is recommended. Therefore, it is suggested to close the jumper XGND. Depending on which daughterboard is plugged onto the motherboard, a different number of banana jacks OUT0 to OUT7 are in use. For optimal current capability, it is recommended to use the maximum number of available banana jacks.
-
Infineon Technologies PROFET™ Smart High-Side Switch Evaluation BoardsThese boards are designed for evaluating the PROFET™ smart high-side switches.31.8.2026 -
STMicroelectronics STEVAL-SID140V1 Isolated Thyristors DriverIsolated thyristor driver board for AC solid-state relay evaluation.26.8.2026 -
STMicroelectronics STEVAL-0608Y1V8 Evaluation BoardEvaluation board for 1.8V/8A automotive step-down DC/DC conversion.26.8.2026 -
STMicroelectronics AEK-MOT-4DCMH94 Evaluation BoardConfigurable motor driver board for brushed DC motor control applications.25.8.2026 -
NXP Semiconductors KITFS0400A0EVM Evaluation BoardSoldered FS04 evaluation board with PF53 PMICs, FRDM-KL25Z bridge, and NXP GUI support.25.8.2026 -
NXP Semiconductors KITFS0400SKTEVM Evaluation BoardSocketed FS04 evaluation board with FRDM-KL25Z bridge and OTP programming support.25.8.2026 -
Espressif Systems ESP32-S31-Korvo-1 Development BoardMultimedia development board for smart audio and HMI applications.25.8.2026 -
Power Integrations RDK-994Q Reference Design Kit35W ultra-low-profile traction inverter gate-drive or emergency power supply.19.8.2026 -
Infineon Technologies CoolGaN™ BDS Evaluation BoardsCompact daughter boards for evaluating 40V GaN bidirectional switches.6.8.2026 -
Infineon Technologies EVAL_GD_BDS_GAN Evaluation BoardGate driver evaluation board for CoolGaN™ bidirectional switch designs.6.8.2026 -
Analog Devices Inc. EVAL-LT3099-AZ Evaluation BoardBoard features the LT3099, a -20V, 1A, ultralow-noise, ultra-high PSRR negative linear regulator.4.8.2026 -
Analog Devices Inc. MAX22215 Evaluation BoardDesigned to evaluate the MAX22215 driver in combination with the TRINAMIC evaluation board system.4.8.2026 -
Texas Instruments TPS25752A Evaluation ModuleSupports single-port USB Type-C® and Power Delivery (PD) applications in the source-only capacity.4.8.2026 -
Analog Devices Inc. MAX22915EVKIT Evaluation KitA proven design for evaluating the MAX22915, an 8-channel high-switch with advanced diagnostics.4.8.2026 -
Texas Instruments TPS7H3xx4EVM-CVAL Evaluation ModulesRadiation-tolerant supervisor evaluation modules with flexible rail monitoring.4.8.2026 -
Texas Instruments ISO7741U Evaluation ModuleGalvanically isolated, quad-channel evaluation module in an ultra-wide-SSOP package (DUW-16).4.8.2026 -
Texas Instruments BQ25640EVM Evaluation ModuleComplete evaluation system for the BQ25640 IC, a switch-mode buck single-cell battery charger.3.8.2026 -
Infineon Technologies DEMO_HV_PACKAGE Evaluation BoardExplore high-voltage packages with CoolSiC™ and CoolMOS™ for efficient, reliable power performance.30.7.2026 -
STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional BoardsProvides the user with a platform to evaluate the L9965P/L99BM2P devices in a QFN package.30.7.2026 -
STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional BoardsPromotional boards for the L9965C-L/L99BM2C-L to monitor current, charge, and isolation.30.7.2026 -
STMicroelectronics EVL9965T/EVL99BM2T Promotional BoardsThese promotional boards integrate the L9965T or L99BM2T BMS transceiver in a BMS system.30.7.2026 -
STMicroelectronics EVL9965A/EVL99BM218 Promotional BoardsPromotional boards for the L9965A/L99BM218 devices in battery management systems.30.7.2026 -
STMicroelectronics AEK-POW-PDUMINI PDU BoardManages low-voltage power distribution in vehicles by consolidating connections in a compact design.28.7.2026 -
STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver BoardDesigned to drive eight configurable channels in half-bridge or four channels in full-bridge mode.28.7.2026 -
STMicroelectronics EVL-L98GD8E Evaluation BoardEvaluates the L98GD8E, a 48V-rated smart power device designed in advanced BCD technology.27.7.2026