New Interface ICs

Texas Instruments TCAN6062 CAN XL Transceivers are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2024 Annex A (CAN XL) specification. These devices support PWM decoding on the TXD pin, enabling operation in SIC, FAST TX, and FAST RX modes. For SIC mode, these devices reduce signal ringing at the dominant-to-recessive edge and enable higher throughput in complex network topologies. In FAST TX mode, the device uses an H-bridge architecture to drive logic states actively. This driver architecture, along with FAST RX thresholds centered around zero and an input logic buffer (TXD) threshold centered around 50%, enables high-speed communication up to 20Mbps in multidrop networks. FAST RX mode uses a high-speed comparator to detect bus traffic up to 20Mbps and convert it into received logic data.
-
Texas Instruments TCAN6062 CAN XL TransceiversCAN transceiver meets the physical layer requirements of the ISO 11898-2:2024 Annex A specification.9.9.2026 -
Texas Instruments ISO643x/ISO643x-Q1 Digital IsolatorsThese devices are designed for applications requiring up to a 5000VRMS isolation rating per UL 1577.9.9.2026 -
Toshiba DCL32xx00 Low Power Dual Channel Digital IsolatorsThese devices comply with UL 1577 and have a 3000Vrms withstand-isolation-voltage rating.24.8.2026 -
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10.8.2026 -
NXP Semiconductors TJA1046 Dual High-Speed CAN TransceiversDual high-speed CAN transceivers with Standby mode and CAN FD support.30.7.2026 -
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O ExpanderGeneral-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed.13.7.2026 -
Texas Instruments ISO642x & ISO642x-Q1 Digital IsolatorsGeneral-purpose, basic, and reinforced dual-channel digital isolators.6.7.2026 -
Texas Instruments TPS25752A USB Type-C® & USB PD ControllerSource-only USB Type-C and PD 3.2 controller with integrated power-path protection.30.6.2026 -
Texas Instruments TPS26750A USB Type-C® & USB PD ControllerUSB Type-C and PD 3.2 controller with 240W Extended Power Range support.30.6.2026 -
Texas Instruments TPS25751A USB Type-C® & USB PD ControllerUSB Type-C® and PD 3.2 controller with integrated power switches.30.6.2026 -
Toshiba Low Power Quad Channel Digital IsolatorsLow-power quad digital isolators with compact SSOP16 packaging for industrial systems.23.6.2026 -
Analog Devices Inc. AD698 Universal LVDT Signal ConditionerSingle-chip LVDT interface with ratiometric architecture and no adjustments.17.6.2026 -
Diodes Incorporated PI3DPX1225AZLBEX ReDriver13.5Gbps USB Type-C® DP2.1/USB3 6:4 crossbar linear redriver with low equalizer option.10.6.2026 -
Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB-C Power DeliverySingle-port USB Type-C® PD solution with a buck-boost controller & the option of integrated MOSFETs.16.4.2026 -
iC-Haus iC-HF 6-Channel RS422 DriverFeatures 3+3 channel RS-422 line driver/receiver SSI/BiSS transceiver, including loopback.14.4.2026 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.7.4.2026 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.1.4.2026 -
Microchip Technology PCI12000C 3-Port PCIe SwitchSingle‑chip PCIe switch featuring three ports and integrated programmable I/O capabilities.27.3.2026 -
Microchip Technology PCI11400C Single-Chip PCIe SwitchesIntegrated PCIe switches that combine a USB 3.2 Gen 2 host controller with programmable I/O.24.3.2026 -
Microchip Technology PCI11010C Single-Chip PCIe SwitchesProvides a 2‑lane (2×8GT/s) upstream and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s.24.3.2026 -
Microchip Technology PCI11101C Single-Chip PCIe SwitchesProvides a 4‑lane (4×8GT/s) upstream and a 2‑lane (2×8GT/s) downstream port, delivering up to 8GT/s.24.3.2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.23.3.2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.23.3.2026 -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICsFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.9.3.2026 -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.9.3.2026