New Soldering

Chip Quik SMD2088-6000 BGA Solder Spheres are large-sized lead-free spheres for larger soldering projects. These Chip Quick BGA solder spheres feature a 1.1mm diameter and come in 6000 spheres per bottle. SMD2088-6000 spheres are made from a Sn96.5/Ag3.0/Cu0.5 alloy and feature a +217°C to +220°C melting point. These solder spheres are manufactured from virgin materials to meet or exceed the requirements of building or repairing BGA packages. The spheres also exceed IPC and MIL standards for purity levels and size tolerances.
-
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.26.1.2026 -
Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder WireLow-temperature, lead-free wire that comes with a choice of 10cc of flux.5.9.2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.6.8.2025 -
Chip Quik CQ-FE-1 Fume ExtractorsFeature 100VAC to 240VAC voltage, 50/60Hz frequency, 7W rated output power, and F0.315A/20mm fuse.8.7.2025 -
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.15.4.2025 -
Chip Quik REM Chip Lead-Free Removal AlloyAllows for easy removal of surface-mount (SMD) parts from a PCB.7.4.2025 -
Chip Quik Smooth Flow™ Tack FluxProvides a lower-density flux vehicle for better shear spread and improved flow during heating.7.4.2025 -
Chip Quik CQB Gold Bonding WiresHigh-purity gold >99.99% is designed specifically for wire bonding.7.2.2025 -
Apex Tool Group WT Soldering Stations & AccessoriesOffer a transition from traditional passive tips to active cartridge-style heating technology.21.1.2025 -
Chip Quik TS & WS Series Solder Paste CartridgesDesigned using high-quality synthetic flux and precision atomized metal powder.27.12.2024 -
Metcal MicroFine Soldering SystemsUse SmartHeat™ technology and are ideal for working with micro-components down to 01005.12.11.2024 -
Chip Quik Replacement BladesDesigned for use with the stainless steel solder paste squeegee pen kit.5.9.2024 -
Chip Quik Stainless Steel Solder Paste Squeegee Pen KitUsed to spread paste using Chip Quik's line of stainless steel stencils onto SMT footprint pads.30.8.2024 -
Chip Quik CQ-FE-2 High Flow Fume Extractor & FiltersFeatures <55dB low noise level, 0.32KW rated output power, and 100VAC to 120VAC input voltage range.30.8.2024 -
Chip Quik CQ2LF-xS Water Washable Liquid FluxNon-flammable, water-soluble, and ideal for all rework, solder, and de-solder applications.9.5.2024 -
Chip Quik CQ4LF-xS No-Clean Liquid FluxExcellent wetting, water-based, leaves no residues, and non-flammable liquid flux.9.5.2024 -
Apex Tool Group Weller ZeroSmog Shield Pro Fume Extraction SystemCleans the air around workbenches during soldering, ensuring the environment is fresh and clean.12.4.2024 -
Apex Tool Group Weller WE1010NA & ZeroSmog Shield BundleIncludes the WE1010NA soldering station with the ZeroSmog Shield single filtration unit.12.4.2024 -
Chip Quik Printed Circuit Assembly Adapters & StencilsExpanded Printed Circuit Assembly product line with Dual Row and FPC/FFC SMT Adapters and Stencils.19.2.2024 -
Chip Quik Solder WireAvailable in various flux-core options and numerous alloy configurations.12.2.2024 -
Apex Tool Group Weller WATC100 Automatic Tip CleanersFeatures metal or fiber brushes to provide universal, fast cleaning of soldering tips and tweezers.1.12.2023 -
Metcal BVX-250 Fume Extraction SystemA two-station filtration system with a low-profile and compact unit to fit under most workbenches.21.11.2023 -
Metcal Solder Bench ApplicationsNumerous products enhance engineers' solder benches, making the workspace more efficient.12.9.2023 -
Chip Quik Sn95.5/Ag4.0/Cu0.5 Solder Spheres for BGAsManufactured from virgin materials to meet or exceed the requirements of a building.6.9.2023 -
Chip Quik Indium Solder Ribbon (In52/Sn48)Features 11.9N/mm2 (at 20°C) tensile strength and 118°C (244°F) melting point.5.9.2023 -