New Cable Tie Mounts

HellermannTyton Anchor Mounts are extra-large (62mm x 62mm), heavy-duty adhesive cable tie mounts for applications where mounting points experience significant movement, stress, or tension. Anchor Mounts are especially useful near hinges, doors, or corners. The expanded footprint and high-bond acrylic adhesive deliver exceptional holding strength. The heat-stabilized PA66 material ensures reliable performance in high-temperature environments. HellermannTyton Anchor Mounts are designed to simplify installation and reduce the number of components. The Anchor Mount series replaces multiple standard mounts and offers screw-mounting holes for mechanical fastening when required.
-
HellermannTyton WireRail Multi-Slot Adhesive Cable Tie Mounts12" adhesive mounts with eight integrated cable tie slots for fast and flexible cable routing.15.1.2026 -
HellermannTyton Anchor MountsDesigned for applications where mounting points experience significant movement, stress, or tension.15.1.2026 -
HellermannTyton CTSM3CZS Saddle MountsFeature-rich cable mounts for greater convenience and faster installs.19.8.2025 -
HellermannTyton Series 7 Ratchet ClampsOffer toolless simplicity and size versatility to manage wires and cables on First Solar modules.19.11.2024 -
HellermannTyton Magnetic Pipe MountsFeature a unique shape that adheres to steel pipes and can be paired with T18-T50 cable ties.12.11.2024 -
HellermannTyton CTCM Cradle MountsTemporarily holds wires along the routing path until ready to make permanent.10.6.2024 -
Panduit Antimicrobial Nylon Cable Ties & MountsProvides enhanced safety in the food, beverage, and pharmaceutical industries.17.1.2024 -
HellermannTyton Magnetic Wire ManagementIndustrial-grade mounts and fasteners powered by rare-earth magnets.2.6.2023 -
HellermannTyton Magnetic Cable Tie MountsOffers a 5lb to 15lb pull rate and is available in mini, small, large, and grip tie versions.23.5.2023 -
HellermannTyton Low Profile Cable Ties & MountsFeatures snag-resistant heads to minimize abrasion and snagging in tight spaces.6.3.2023