onsemi NCP716 LDO Linear Voltage Regulators

onsemi NCP716 LDO Linear Voltage Regulators are very stable and accurate devices with ultralow ground current consumption. The onsemi NCP716 features a wide input voltage range. The regulator incorporates several protection features like thermal shutdown and current limiting.

Features

  • Operating input voltage range
    • 2.5V to 24V
  • Fixed voltage options are available
    • NCP716 1.2V to 5.0V
    • NCP716B 3.0V and 5.0V
  • ±2% accuracy over full load, line, and temperature variations
  • PSRR: 60dB at 100kHz
  • NCP716 noise: 200µVRMS from 200Hz to 100kHz
  • NCP716B noise: 115µVRMS from 200Hz to 100kHz
  • Ultralow quiescent current (max. 4.7µA over temperature)
  • Thermal shutdown and current limit protection
  • Available in WDFN6, 2mm x 2mm x 0.8mm package
  • This device is Pb-free

Applications

  • Portable equipment
  • Communication systems

Block Diagram

Block Diagram - onsemi NCP716 LDO Linear Voltage Regulators
Published: 2017-01-11 | Updated: 2025-05-27