Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 900 A 130 V Square Straight 678In Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 900 mA 130 V 1.8 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 804In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 1 163In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 840In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 15In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Disc 9.4mm PPTC 780In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 650 mA 60 V 1.3 A 40 A 40 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 669In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD 1 656In Stock
Min.: 1
Mult.: 1
Reel: 5 000

MF-USML6-2 SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 50 A 30 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 3A 25Ohms 2 163In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 55 mA 60 VDC 170 mA 3 A 35 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC 3 291In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-USML6-2 SMD/SMT SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 1 595In Stock
Min.: 1
Mult.: 1
Reel: 1 000

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3 995In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 4 043In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS 3 856In Stock
Min.: 1
Mult.: 1
Reel: 2 000

USBR PCB Mount Radial 1.55 A 6 VDC 2.7 A 40 A 100 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3 634In Stock
Min.: 1
Mult.: 1
Reel: 2 500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1 850In Stock
Min.: 1
Mult.: 1
Reel: 1 200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2 552In Stock
Min.: 1
Mult.: 1
Reel: 2 000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
YAGEO Resettable Fuses - PPTC 8V 2A PPTC SMD 1812 9 992In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-600XF 2 920In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1 697In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3 584In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax 2 432In Stock
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.7 A 16 VDC 6.5 A 60 A 36 mOhms - 40 C + 85 C Bulk