Resettable Fuses - PPTC

 Resettable Fuses - PPTC
PPTC Resettable Fuses are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many resettable fuse manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of resettable fuses below.
Results: 3 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .12A 250V 4 087In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 50A SMD 8 427In Stock
Min.: 1
Mult.: 1
Reel: 4 500

MF-PSML PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A MAX 3 900In Stock
Min.: 1
Mult.: 1
Reel: 4 500

MF-PSML/X PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 50 A 55 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 0.35 Ih 16V 9 600In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0ZCG 350 mA 16 VDC 700 mA 1.5 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.60 Ih 13.2V 9 046In Stock
Min.: 1
Mult.: 1
Reel: 1 500

0ZCG 2.6 A 13.2 VDC 5 A 50 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1.5A 250V 1 900In Stock
Min.: 1
Mult.: 1

0ZRE 1.5 A 240 VAC, 240 VDC 3 A 320 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 120V 6 000In Stock
Min.: 1
Mult.: 1

0ZRM 100 mA 120 VAC, 120 VDC 200 mA 7.5 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 700mA 2 292In Stock
Min.: 1
Mult.: 1

0ZRN 700 mA 30 VDC 1.4 A 40 A 800 Ohms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD 2 704In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 70 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 9V 200MA-HD 100A SMD 2 282In Stock
Min.: 1
Mult.: 1
Reel: 4 000
SMD/SMT SMD/SMT 200 mA 9 VDC 470 mA 100 A 3.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5 552In Stock
Min.: 1
Mult.: 1
Reel: 2 000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2 000In Stock
Min.: 2 000
Mult.: 2 000
Reel: 2 000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 880In Stock
Min.: 1
Mult.: 1
Reel: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD 1 821In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Resettable Fuses - PPTC 12 V Electronic Fuse 13 453In Stock
Min.: 1
Mult.: 1
Reel: 5 000

NIS5132 PCB Mount SMD/SMT 18 VDC 3.6 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1210 SMT PPTC 1.75 Ih 6V 7 963In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0ZCH 1.75 A 6 VDC 3.5 A 80 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.15 Ih 90V 5 007In Stock
Min.: 1
Mult.: 1

0ZRC 150 mA 90 VDC 350 mA 7 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 2.50 Ih 90V 5 257In Stock
Min.: 1
Mult.: 1

0ZRC 2.5 A 90 VDC 5 A 130 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.12 Ih 240V Tape & Reel 6 337In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0ZRE 120 mA 240 VAC, 240 VDC 300 mA 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 900mA 7 135In Stock
Min.: 1
Mult.: 1

0ZRR 900 mA 60 VDC 1.8 A 40 A 470 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB 2 965In Stock
Min.: 1
Mult.: 1
Reel: 1 500

250S PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 13 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8 441In Stock
Min.: 1
Mult.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12 724In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 5 882In Stock
Min.: 1
Mult.: 1
Reel: 6 000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD 2016 size 1.1A 15V 3 590In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0ZCN 1.1 A 15 VDC 2.2 A 400 Ohms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape