Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 606In Stock
Min.: 1
Mult.: 1

H-Series Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins 995In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO263 1 100In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220AB 999In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins 997In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 600 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 997In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 600 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 1 077In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 600 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins 976In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins 1 059In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 984In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO263 991In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 990In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 25 Amp High Temperature High dvdt TRIAC-TO220AB 989In Stock
Min.: 1
Mult.: 1

QVxx25xHx 25 A 250 A 800 V 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs THYRISTOR TRIAC 9 426In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 62 614In Stock
Min.: 1
Mult.: 1
Reel: 2 500

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs BTA45-800BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 865In Stock
Min.: 1
Mult.: 1

45 A 495 A 800 V 10 uA 1.3 V 80 mA 800 mV 70 mA + 150 C Through Hole TO3P-3 Tube
Littelfuse Triacs TO-252-3 600 V - 40 C+ 150 C 750In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Tube
Littelfuse Triacs TO-251-3 600 V - 40 C+ 150 C 750In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C Through Hole TO-251-3 Tube


STMicroelectronics Triacs 50 A - 800 V - 150C 8H-Triac 1 526In Stock
Min.: 1
Mult.: 1

50 A 525 A 800 V 10 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT ECOPACK-3 Tube
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

QS8004xHx 4 A 55 A 5 uA 20 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2 499In Stock
Min.: 1
Mult.: 1
Reel: 2 500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 40 Amp 600 Volt 10 689In Stock
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
Littelfuse Triacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 131In Stock
Min.: 1
Mult.: 1
Reel: 500

Q6035NAH5 35 A 55 A 600 V 10 uA 75 mA 2 V 50 mA - 25 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube