Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Triacs 40 Amp 800 Volt 1 267In Stock
Min.: 1
Mult.: 1

BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
Littelfuse Triacs 600V 205A 50-50-50MA ALT 1 101In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs Sen Triac 400V 4A 3-3-3-3 mA TO220 Iso 4 975In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 1 572In Stock
Min.: 1
Mult.: 1
Lxx08x 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3 448In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3 244In Stock
Min.: 1
Mult.: 1

Qxx15xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 1 400In Stock
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 25A ALTNSTR ISO 80-80-80 mA TO220 761In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1 304In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A 10-10-10 mA LED App 3 864In Stock
Min.: 1
Mult.: 1

Q6008xH1LED 8 A 85 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 2 016In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 1 259In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 20-20-20mA 4 010In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 600 V 5 uA 1.6 V 35 mA 1.3 V 20 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 600V 30A 50-50-50mA 1 399In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx35xHx 35 A 290 A, 350 A 600 V 10 uA 1.5 V 75 mA 2 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 8A 35-35-35mA 1 983In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 80-80-80mA 1 342In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 800 V 100 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 800V 16A 997In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO220 800V 30A HT ALTN 1 980In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 800 V 5 uA 1.6 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube
WeEn Semiconductors Triacs RAIL TRIAC 13 884In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 10 mA 700 mV 5 mA + 125 C Through Hole SOT-82-3
WeEn Semiconductors Triacs Thyristor TRIAC 600V 11A 4-Pin (3+Tab) 10 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 1A 24 060In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 30 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE-7 TRIAC 8 654In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 A 11 A 600 V 100 uA 1.2 V 15 mA 700 mV 5 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 21 207In Stock
15 000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2 500
4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 5 998In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 TRIAC 11 664In Stock
Min.: 1
Mult.: 1
Reel: 2 500

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 30 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel