Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs Altnstr 800V 40A Iso 100-100-100mA 393In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 800 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs TRIAC TO247 1.6KV 40A Q III 1 042In Stock
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Littelfuse Triacs THY 4A 200V TRIAC 3 612In Stock
Min.: 1
Mult.: 1

2N6071A 30 A 200 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 400V TRIACR 14 002In Stock
Min.: 1
Mult.: 1

2N6073A 30 A 400 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs Sensitive Gate 9 159In Stock
Min.: 1
Mult.: 1

2N6075B 30 A 600 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 600V TRIAC 15 266In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DHM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 10 491In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C SMD/SMT DPAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY SPECIAL TRIAC 3 553In Stock
Min.: 1
Mult.: 1

T2322B 25 A 200 V 10 uA 2.2 V 30 mA 2.2 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso 95In Stock
Min.: 1
Mult.: 1

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 400V 6A Sensing 5-5-5-10mA 94In Stock
Min.: 1
Mult.: 1

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 773In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 4A 33/43V 641In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 8A 25-25-25mA 549In Stock
Min.: 1
Mult.: 1

Qxx08xx 8 A 83 A, 100 A 400 V 50 uA 1.6 V 50 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A 35-35-35mA 1 035In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 10A 50-50-50mA 66In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx10xx 10 A 100 A, 120 A 400 V 10 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 12A 50-50-50mA 610In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 12A 384In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx12xHx 12 A 110 A, 120 A 400 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs Triac 600V 4A 25-25-25 mA 194In Stock
1 000Expected 11/05/2026
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 6A 50-50-50mA 320In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx06xx 6 A 65 A, 80 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A 35-35-35mA 10In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx06xxH 6 A 80 A, 85 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 12A 50-50-50mA 78In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx12xHx 12 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 15A 33/43V 485In Stock
Min.: 1
Mult.: 1

QxxxxLTx 15 A 167 A, 200 A 600 V 10 uA 1.6 V 70 mA 1.5 A - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 597In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 25A 50-50-50mA 386In Stock
Min.: 1
Mult.: 1

Qxx25xxHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 125 C TO-220-2 Tube