Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs RAIL TRIAC 3 280In Stock
Min.: 1
Mult.: 1
8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs Thyristor TRIAC 600V 71A 3-Pin (3+Tab) 948In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 1 674In Stock
Min.: 1
Mult.: 1

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 206In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 10 mA 700 mV 6.5 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 4 090In Stock
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 70 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 3 231In Stock
Min.: 1
Mult.: 1

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 1 366In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 100 uA 1.4 V 60 mA 700 mV 22 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs RAIL TRIAC 827In Stock
6 000On Order
Min.: 1
Mult.: 1

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs RAIL TRIAC 1 142In Stock
Min.: 1
Mult.: 1

12 A 105 A 800 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 875In Stock
6 000Expected 11/06/2026
Min.: 1
Mult.: 1

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC 652In Stock
Min.: 1
Mult.: 1

16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs TAPE13 TRIAC 2 790In Stock
Min.: 1
Mult.: 1
Reel: 800

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC 580In Stock
6 000Expected 04/03/2026
Min.: 1
Mult.: 1

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 544In Stock
7 000Expected 28/05/2026
Min.: 1
Mult.: 1

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 4Q TRIAC 1 035In Stock
Min.: 1
Mult.: 1

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC 1 304In Stock
6 000Expected 16/04/2026
Min.: 1
Mult.: 1

16 A 170 A 800 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 3 QUADRANT TRIACS 5 833In Stock
20 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

800 mA 9.9 A 600 V 100 uA 1.35 V 10 mA 900 mV 5 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 1 445In Stock
10 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

1 A 13.7 A 600 V 100 uA 1.2 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 2 561In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 A 13.7 A 800 V 100 uA 1.3 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL 3Q TRIAC 2 400In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs TAPE13 TRIAC 3 112In Stock
Min.: 1
Mult.: 1
Reel: 2 500
4 A 27 A 600 V 100 uA 1.4 V 20 mA 700 mV 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 2 417In Stock
7 500On Order
Min.: 1
Mult.: 1
Reel: 2 500

4 A 27 A 600 V 100 uA 1.4 V 6 mA 700 mV 5 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 1 459In Stock
7 500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 A 27 A 600 V 100 uA 1.4 V 12 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 3Q HI-COM TRIAC 3 077In Stock
Min.: 1
Mult.: 1

6 A 66 A 800 V 400 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 3 QUADRANT TRIAC 2 771In Stock
Min.: 1
Mult.: 1
Reel: 800

8 A 72 A 1 kV 100 uA 1.3 V 50 mA 700 mV 23 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel