Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 400V 4A Sensing 3-3-3-3mA 247In Stock
750Expected 02/06/2026
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 8In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 400V 4A Sensing 5-5-5-10mA 12In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 191In Stock
2 500Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 1A Sensing 3-3-3-3mA 2 069In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V .8A Sensing 3-3-3-3mA 966In Stock
Min.: 1
Mult.: 1
Reel: 2 500

L-X 800 mA 8.3 A, 10 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 1 500In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 600V 4A Sensing 5-5-5-5mA 609In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 868In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk

Littelfuse Triacs 0.8A Sensitive Triacs 548In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LX8 800 mA 9.5 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 0.8A Sensitive Triacs 2 400In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Bulk

Littelfuse Triacs Sen Triac .8A 400V 5 5 5 7 mA 995In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LX8 800 mA 9.5 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC SOT89 600V .8A STD SEN 1 997In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LX8 800 mA 8 A, 9.5 A 600 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 25-25-25mA 713In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse Triacs 400V 8A 715In Stock
Min.: 1
Mult.: 1

Qxx08xHx 8 A 80 A, 85 A 400 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 400V 1A 25-25-25mA 286In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs Altnstr 400V 25A Iso 80-80-80 mA 112In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 400 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 400V 1A 10-10-10mA 83In Stock
Min.: 1
Mult.: 1
Reel: 2 500

QxNx 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 10-10-10mA 64In Stock
Min.: 1
Mult.: 1

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs Altnstr 600V 25A Iso 80-80-80 mA 124In Stock
Min.: 1
Mult.: 1
Qxx25xx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs TRIAC TO218 600V 40A HT ALTN 190In Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 600 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs HT Alternistor 600V 40A TO218AC 186In Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 600 V 20 uA 1.6 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs TO-252-3 600 V - 40 C+ 150 C 85In Stock
Min.: 1
Mult.: 1
Reel: 2 500

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Reel, Cut Tape
Littelfuse Triacs SENSITIVE GATE 834In Stock
Min.: 1
Mult.: 1

2N6071A 30 A 200 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs Sensitive Gate 1 386In Stock
Min.: 1
Mult.: 1

2N6071B 30 A 200 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube