Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs Sensitive Gate 2 513In Stock
Min.: 1
Mult.: 1

2N6075A 30 A 600 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 800V TRIAC 742In Stock
2 500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DCN 40 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs SENSITIVE GATE TRIAC 383In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1
Reel: 1 000

Z01XXMN 8 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 150 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 16A 80-80-80mA 1In Stock
Min.: 1
Mult.: 1

Qxx16xHx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 35A 50-50-50mA 50In Stock
Min.: 1
Mult.: 1

Qxx35xHx 10 uA 1.5 V TO-220-2 Tube
Littelfuse Triacs 600V 10A 33/43V 371In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 25A Triac 50-50-50 mA TO220 357In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO263 800V 10A ALTERN 500In Stock
Min.: 1
Mult.: 1

Qxx10xHx 10 A 100 A, 120 A 400 V to 1 kV 10 uA 1.6 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs 60V 16A 35mA HI TEMP TO-220AB Isolated 142In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 200 A 600 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs 60V 16A 35mA HI TEMP TO-263 (D2 -Pak) 75In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 200 A 600 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel, Cut Tape
Littelfuse Triacs 60V 16A 80mA HI TEMP TO-263 (D2 -Pak) 170In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 200 A 600 V 5 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel, Cut Tape
Littelfuse Triacs TRIAC TO220 800V 6A HT STD 16In Stock
Min.: 1
Mult.: 1

QJxx06xx 6 A 100 A, 120 A 400 V to 800 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs TRIAC TO263 800V 6A HT STD 500In Stock
Min.: 1
Mult.: 1

QJxx06xx 6 A 100 A, 120 A 400 V to 800 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs TRIAC TO263 800V 8A HT STD 500In Stock
Min.: 1
Mult.: 1

QJxx08xx 8 A 100 A, 120 A 400 V, 600 V, 800 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs TRIAC TO263 800V 10A HT STD 500In Stock
Min.: 1
Mult.: 1

QJxx10xx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs TRIAC TO263 800V 10A HT STD 500In Stock
Min.: 1
Mult.: 1

QJxx10xx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs TRIAC TO263 800V 10A HT ALTN 500In Stock
Min.: 1
Mult.: 1

QJxx10xHx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole D2PAK-3 (TO-263-3) Reel
Littelfuse Triacs TRIAC TO220 800V 10A HT ALTN 97In Stock
Min.: 1
Mult.: 1

QJxx10xHx 10 A 100 A, 120 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins 88In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 12 Amp High Temperature High dvdt TRIAC-TO220AB 85In Stock
Min.: 1
Mult.: 1

QVxx12xHx 12 A 153 A 1.6 V 50 mA 1.2 V 4 A - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 75In Stock
Min.: 1
Mult.: 1
Reel: 500

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TVS THYRISTOR 650V 33In Stock
Min.: 1
Mult.: 1

800 mA 8.8 A 600 V 200 uA 1.3 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs Thyristor TRIAC 800V 13.7A 3-Pin 328In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 800 V 100 uA 1.2 V 10 mA 700 mV 7 mA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs RAIL TRIAC 90In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 30 mA + 125 C Through Hole SOT-82-3
WeEn Semiconductors Triacs RAIL TRIAC 144In Stock
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 30 mA 700 mV 30 mA + 125 C Through Hole SOT-82-3