Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors BT137-600-0Q
WeEn Semiconductors Triacs BT137-600-0/SIL3P/STANDARD MAR 1 174In Stock
Min.: 1
Mult.: 1


STMicroelectronics Triacs 4 Amp 700 Volt 21In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk
STMicroelectronics Triacs 6 Amp 600 Volt 67In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs 400V 4A 10-10-10mA
8 845On Order
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C Through Hole TO-220-2 Tube
WeEn Semiconductors Triacs AC THYRISTOR TRIAC PWR SWITCH
15 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

2 A 15.4 A 800 V 10 uA 2 V 25 mA 800 mV 10 mA + 125 C SMD/SMT SOT-428-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL TRIAC
5 990On Order
Min.: 1
Mult.: 1

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC
6 000Expected 25/06/2026
Min.: 1
Mult.: 1

16 A 170 A 800 V 100 uA 1.2 V 60 mA 700 mV 22 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL TRIAC
5 830On Order
Min.: 1
Mult.: 1

16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 22 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL 3Q TRIAC
5 957Expected 25/06/2026
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC
15 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2 500
8 A 72 A 800 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 1000V 8A
4 596Expected 16/04/2026
Min.: 1
Mult.: 1

8 A 71 A 1 kV 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs RAIL TRIAC
5 999On Order
Min.: 1
Mult.: 1
8 A 71 A 800 V 100 uA 1.3 V 12 mA 700 mV 10 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs 3Q Hi-Com Triac
9 632Expected 04/03/2026
Min.: 1
Mult.: 1

25 A 275 A 800 V 400 uA 1.2 V 75 mA 900 mV 50 mA + 150 C Through Hole TO-220F-3 Tube
Littelfuse Triacs 8A 50mA 600V IGT 3 QUAD INTERNL ISLTD
997Expected 24/03/2026
Min.: 1
Mult.: 1

BTA08-50MA 90 A 600 V 5 uA 1.55 V 60 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 6In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 172In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 1 753In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1 468In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 387In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 2 781In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 4 197In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 700 Volt 1 466In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 35 Amp 600 Volt
400Expected 12/06/2026
Min.: 1
Mult.: 1

TG 35 A 330 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V
7 980Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 Amp 600 Volt
6 000Expected 01/05/2026
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube