Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Triacs Sensitive 6 A High Temperature 918In Stock
Min.: 1
Mult.: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A Snubberless 800Vrrm 900Vrsm 35mA 1 301In Stock
Min.: 1
Mult.: 1

T635T-8T 6 A 45 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 941In Stock
Min.: 1
Mult.: 1

T810T-6I 8 A 600 V 25 mA 15 mA 1.3 V 10 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 8A TRIAC 324In Stock
Min.: 1
Mult.: 1

T810T-8T 8 A 60 A 800 V 800 uA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 8A Snubberless 800Vrrm 900Vrsm 35mA 152In Stock
Min.: 1
Mult.: 1

T835T-8T 8 A 60 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Hi temp 8A Triacs 64In Stock
Min.: 1
Mult.: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 393In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacs 1.0 Amp 600 Volt 30In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 1 614In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1A Triacs 3 036In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 5 398In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2 974In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
SanRex Triacs Triacs 70 Amp 600 Volt
8Expected 24/04/2026
Min.: 1
Mult.: 1

TG 70 A 600 V 10 mA 1.35 V 100 mA 3 V 50 mA - 40 C + 125 C Screw Mount TG-70-3 Tray
STMicroelectronics Triacs 10 Amp 600 Volt
3 000Expected 02/04/2026
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12A 800V 150°C D²PAK Snubberless T-Series Triac
1 512Expected 26/02/2026
Min.: 1
Mult.: 1

T1235T-8G 12 A 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Tube
STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in TO-220AB
1 134Expected 25/05/2026
Min.: 1
Mult.: 1

H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L
10 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 1A Sensing 5-5-5-5mA
1 545Expected 28/05/2026
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92 Bulk
Diodes Incorporated Triacs Thyristor TO220AB TUBE 50PCS 535 300Factory Stock Available
Min.: 1
Mult.: 1
TO-220AB Tube
Diodes Incorporated Triacs Thyristor TO220AB TUBE 50PCS 6 000Factory Stock Available
Min.: 1
Mult.: 1
TO-220AB Tube
Diodes Incorporated Triacs Thyristor ITO-220AB TUBE 50PCS 55 400Factory Stock Available
Min.: 1
Mult.: 1
ITO-220AB Tube
Diodes Incorporated Triacs Thyristor TO220AB TUBE 50PCS 950Factory Stock Available
Min.: 1
Mult.: 1

TO-220AB Tube
Diodes Incorporated Triacs Thyristor TO220AB TUBE 50PCS 112 800Factory Stock Available
Min.: 1
Mult.: 1
TO-220AB Tube
Littelfuse Triacs 400V 15A 50-50-50mA 500Stock Available
Min.: 500
Mult.: 500
Reel: 500

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Diodes Incorporated T8M10T800UE-13
Diodes Incorporated Triacs Thyristor TO252 T&R 2.5K 17 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500
8 A 60 A 800 V 5 uA 1.6 V 15 mA 1.5 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Reel