3169-0-00-15-00-00-03-0

Mill-Max
575-3169000150000030
3169-0-00-15-00-00-03-0

Mfr.:

Description:
Circuit Board Hardware - PCB STANDARD I.C. PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 043

Stock:
1 043 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,473 € 4,73 €
0,422 € 42,20 €
0,402 € 201,00 €
0,39 € 390,00 €
0,304 € 608,00 €
0,298 € 2 980,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  
Double Pins
Solder Mount
0.266 in
0.056 in
Brass Alloy
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Circuit Board Hardware - PCB
Series: 3169
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 29,146 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

3169 Double Tail Header Pins on Kapton Tape

Mill-Max 3169 Double Tail Header Pins on Kapton Tape are the ideal solution for low profile board to board connections. The low profile, removable carriers for male PCB pins and terminals feature a double tail PCB pin mounted in .005” thick Kapton film/tape. The Kapton can be easily removed after soldering but if left in place does not add to the interconnect height of only .030” (,762 mm). The pins are precision turned from brass alloy and are plated with 10μ” gold offering reliability, corrosion protection and wear resistance.